Keywords:





HOLDER BATT 4-AA CELLS SLDR LUGS - BH24AAL - Batteries

Digi-Key Part Number BH24AAL-ND
Price Break
1
10
100
500
1000
Unit Price
1.07000
.98800
.89000
.77000
.71000
Extended Price
1.07
9.88
89.00
385.00
710.00
Manufacturer Part NumberBH24AAL
DescriptionHOLDER BATT 4-AA CELLS SLDR LUGS
Quantity Available 432
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBH24AAL
VendorMPD (Memory Protection Devices)
CategoryBatteries
Number of Cells4
Battery Cell SizeAA
Termination StyleSolder Lug
Size / Dimension2.25" L x 1.24" W x 1.09" H (57.2mm x 31.5mm x 27.7mm)
Battery Series-
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BH24AAL
BH24AAL

BH24AAL Specification Sheet

Image of HOLDER BATT 4-AA CELLS SLDR LUGS - BH24AAL

HOLDER BATT 4-AA CELLS SLDR LUGS - BH24AAL (BH24AAL-ND) - Batteries

Related parts Batteries :
HOLDER BATT 4-AA CELLS SLDR LUGS - BH24AAL
 Order 'holder batt 4-aa cells sldr lugs - BH24AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BC4AAL
 Order 'holder batt 4-aa cells sldr lugs - BC4AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH14AAL
 Order 'holder batt 4-aa cells sldr lugs - BH14AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL
 Order 'holder batt 2-aa cells sldr lugs - BC12AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC12AAL-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC22AAL
 Order 'holder batt 2-aa cells sldr lugs - BC22AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAL-ND.
HOLDER BATT 3-AA CELLS SLDR LUGS - BC3AAL
 Order 'holder batt 3-aa cells sldr lugs - BC3AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC3AAL-ND.
HOLDER BATT 1-AA CELL SLDR LUGS - BCAAL
 Order 'holder batt 1-aa cell sldr lugs - BCAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAL-ND.
HOLDER BATT 4-C CELLS SLDR LUGS - BH22CL
 Order 'holder batt 4-c cells sldr lugs - BH22CL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH22CL-ND.
HOLDER BATT 4-C CELLS SLDR LUGS - BH24CL
 Order 'holder batt 4-c cells sldr lugs - BH24CL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24CL-ND.
HOLDER BATT 4-D CELLS SLDR LUGS - BH24DL
 Order 'holder batt 4-d cells sldr lugs - BH24DL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24DL-ND.
HOLDER BATT 6-AA CELLS SLDR LUGS - BH26AAL
 Order 'holder batt 6-aa cells sldr lugs - BH26AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH26AAL-ND.
HOLDER BATT 8-AA CELLS SLDR LUGS - BH48AAL
 Order 'holder batt 8-aa cells sldr lugs - BH48AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH48AAL-ND.
HOLDER BATT 4-AA CELL 12"WR LDS - BC4AAW-12
 Order 'holder batt 4-aa cell 12"wr lds - BC4AAW-12' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-12-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
 Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
HOLDER BATT 4-AA CELLS W/SNAPS - BH14AASF
 Order 'holder batt 4-aa cells w/snaps - BH14AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AASF-ND.

Send this link via E-Mail
Help With This Screen

HOLDER BATT 4-AA CELLS SLDR LUGS - BH24AAL
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: HOLDER BATT 4-AA CELLS SLDR LUGS - BH14AAL Next: HOLDER BATT 4-AA CELLS W/SNAPS - BH14AASF
HOLDER BATT 4-AA CELLS SLDR LUGS - BH24AAL