HOLDER BATT 4-AAA CELLS WIRE LDS - BH24AAAW - Batteries
Battery Holder Battery MPD (Memory Protection Devices) BH24AAAW
| Digi-Key Part Number | BH24AAAW-ND |
1 10 100 500 1000 |
1.27000 1.17700 1.06000 .91000 .85000 |
Extended Price
1.27 11.77 106.00 455.00 850.00 |
| Manufacturer Part Number | BH24AAAW | |||
| Description | HOLDER BATT 4-AAA CELLS WIRE LDS | |||
| Quantity Available | 747 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH24AAAW |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 4 |
| Battery Cell Size | AAA |
| Termination Style | Wire Lead - 6" (152.4mm) |
| Size / Dimension | 2.02" L x 0.96" W x 1.02" H (51.31mm x 24.51mm x 25.91mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
BH24AAAW BH24AAAW |
BH24AAAW Specification Sheet
HOLDER BATT 4-AAA CELLS WIRE LDS - BH24AAAW (BH24AAAW-ND) - Batteries
Related parts Battery Holder Battery MPD (Memory Protection Devices) BH24AAAWHOLDER BATT 4-AAA CELLS WIRE LDS - BH24AAAW
Order 'holder batt 4-aaa cells wire lds - BH24AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BC4AAAW
Order 'holder batt 4-aaa cells wire lds - BC4AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BH4AAA-W
Order 'holder batt 4-aaa cells wire lds - BH4AAA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AAA-W-ND.
HOLDER BATT 2-AAA CELLS WIRE LDS - BC2AAAW
Order 'holder batt 2-aaa cells wire lds - BC2AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAW-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH24AAW
Order 'holder batt 4-aa cells wire lds - BH24AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAW-ND.
HOLDER BATT 2-AAA CELLS WIRE LDS - BH2AAA-W
Order 'holder batt 2-aaa cells wire lds - BH2AAA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH2AAA-W-ND.
HOLDER BATT 3-AAA CELLS WIRE LDS - BH3AAA-W
Order 'holder batt 3-aaa cells wire lds - BH3AAA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH3AAA-W-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH4AA-W
Order 'holder batt 4-aa cells wire lds - BH4AA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AA-W-ND.
HOLDER BATT 4-AAA CELLS SLDRLUGS - BC4AAAL
Order 'holder batt 4-aaa cells sldrlugs - BC4AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAL-ND.
HOLDER BATT 4-AAA CELLS SLDRLUGS - BH24AAAL
Order 'holder batt 4-aaa cells sldrlugs - BH24AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAAL-ND.
HOLDER BATT 4-C CELLS WIRE LEADS - BH24CW
Order 'holder batt 4-c cells wire leads - BH24CW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24CW-ND.
HOLDER BATT 4-C CELLS WIRE LEADS - BH4CW
Order 'holder batt 4-c cells wire leads - BH4CW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4CW-ND.
HOLDER BATT 2-AA CELLS WIRE LDS - BC22AAW
Order 'holder batt 2-aa cells wire lds - BC22AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC22AAW-ND.
Options for Battery Holder Battery MPD (Memory Protection Devices) BH24AAAW
Send this link via E-Mail
Help With This Screen
