CAP 33UF 50V ELECT FK SMD - EEV-FK1H330XP - Capacitors
| Digi-Key Part Number | PCE3520TR-ND |
900 5400 9000 23400 |
.16400 .15300 .14200 .13300 |
Extended Price
147.60 826.20 1278.00 3112.20 |
| Manufacturer Part Number | EEV-FK1H330XP | |||
| Description | CAP 33UF 50V ELECT FK SMD | |||
| Quantity Available | 12600 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-FK1H330XP |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 33µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.307" H (6.60mm x 6.60mm x 7.80mm) |
| Packaging | Tape & Reel (TR) |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 50V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FK1H330XP EEVFK1H330XP PCE3520TR ND PCE3520TRND PCE3520TR |
EEV-FK1H330XP Specification Sheet
CAP 33UF 50V ELECT FK SMD - EEV-FK1H330XP (PCE3520TR-ND) - Capacitors
Related parts Capacitors :CAP 33UF 50V ELECT FK SMD - EEV-FK1H330XP
Order 'cap 33uf 50v elect fk smd - EEV-FK1H330XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3520CT-ND.
CAP 33UF 50V ELECT FK SMD - EEV-FK1H330XP
Order 'cap 33uf 50v elect fk smd - EEV-FK1H330XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3520TR-ND.
CAP 33UF 50V ELECT FK SMD - EEV-FK1H330XP
Order 'cap 33uf 50v elect fk smd - EEV-FK1H330XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3520DKR-ND.
CAP 33UF 50V ELECT FK SMD - EEV-FK1H330P
Order 'cap 33uf 50v elect fk smd - EEV-FK1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3471CT-ND.
CAP 33UF 50V ELECT FK SMD - EEV-FK1H330P
Order 'cap 33uf 50v elect fk smd - EEV-FK1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3471TR-ND.
CAP 33UF 50V ELECT FK SMD - EEV-FK1H330P
Order 'cap 33uf 50v elect fk smd - EEV-FK1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3471DKR-ND.
CAP 33UF 50V ELECT HA SMD - EEV-HA1H330P
Order 'cap 33uf 50v elect ha smd - EEV-HA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3229CT-ND.
CAP 33UF 50V ELECT HA SMD - EEV-HA1H330P
Order 'cap 33uf 50v elect ha smd - EEV-HA1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3229TR-ND.
CAP 3.3UF 50V ELECT FC SMD - EEV-FC1H3R3R
Order 'cap 3.3uf 50v elect fc smd - EEV-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3254CT-ND.
CAP 3.3UF 50V ELECT FC SMD - EEV-FC1H3R3R
Order 'cap 3.3uf 50v elect fc smd - EEV-FC1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3254TR-ND.
CAP 33UF 50V ELECT FC SMD - EEV-FC1H330P
Order 'cap 33uf 50v elect fc smd - EEV-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3258CT-ND.
CAP 33UF 50V ELECT FC SMD - EEV-FC1H330P
Order 'cap 33uf 50v elect fc smd - EEV-FC1H330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3258TR-ND.
CAP 33UF 50V ELECT HA SMD - EEV-HA1H330UP
Order 'cap 33uf 50v elect ha smd - EEV-HA1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3303CT-ND.
CAP 33UF 50V ELECT HA SMD - EEV-HA1H330UP
Order 'cap 33uf 50v elect ha smd - EEV-HA1H330UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3303TR-ND.
CAP 3.3UF 50V ELECT HD SMD - EEV-HD1H3R3R
Order 'cap 3.3uf 50v elect hd smd - EEV-HD1H3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3348CT-ND.
Send this link via E-Mail
Help With This Screen