CAP 100UF 35V ELECT FK SMD - EEV-FK1V101XP
| Digi-Key Part Number | PCE3518TR-ND |
900 5400 9000 23400 |
.16400 .15300 .14200 .13300 |
Extended Price
147.60 826.20 1278.00 3112.20 |
| Manufacturer Part Number | EEV-FK1V101XP | |||
| Description | CAP 100UF 35V ELECT FK SMD | |||
| Quantity Available | 92700 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-FK1V101XP |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 100µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.260" L x 0.260" W x 0.307" H (6.60mm x 6.60mm x 7.80mm) |
| Packaging | Tape & Reel (TR) |
| Series | FK |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FK1V101XP EEVFK1V101XP PCE3518TR ND PCE3518TRND PCE3518TR |
EEV-FK1V101XP Specification Sheet
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101XP (PCE3518TR-ND)
Related parts:CAP 100UF 35V ELECT FK SMD - EEV-FK1V101XP
Order 'cap 100uf 35v elect fk smd - EEV-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3518CT-ND.
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101XP
Order 'cap 100uf 35v elect fk smd - EEV-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3518TR-ND.
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101XP
Order 'cap 100uf 35v elect fk smd - EEV-FK1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3518DKR-ND.
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101P
Order 'cap 100uf 35v elect fk smd - EEV-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3418CT-ND.
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101P
Order 'cap 100uf 35v elect fk smd - EEV-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3418TR-ND.
CAP 100UF 35V ELECT FK SMD - EEV-FK1V101P
Order 'cap 100uf 35v elect fk smd - EEV-FK1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3418DKR-ND.
CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P
Order 'cap 100uf 35v elect fc smd - EEV-FC1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3122CT-ND.
CAP 100UF 35V ELECT FC SMD - EEV-FC1V101P
Order 'cap 100uf 35v elect fc smd - EEV-FC1V101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3122TR-ND.
CAP 100UF 35V ELECT HA SMD - EEV-HA1V101UP
Order 'cap 100uf 35v elect ha smd - EEV-HA1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3224CT-ND.
CAP 100UF 35V ELECT HA SMD - EEV-HA1V101UP
Order 'cap 100uf 35v elect ha smd - EEV-HA1V101UP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3224TR-ND.
CAP 100UF 35V ELECT HA SMD - EEV-HA1V101XP
Order 'cap 100uf 35v elect ha smd - EEV-HA1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3361CT-ND.
CAP 100UF 35V ELECT HA SMD - EEV-HA1V101XP
Order 'cap 100uf 35v elect ha smd - EEV-HA1V101XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3361TR-ND.
CAP 100UF 35V ELECT HD SMD - EEV-HD1V101P
Order 'cap 100uf 35v elect hd smd - EEV-HD1V101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3373CT-ND.
CAP 100UF 35V ELECT HD SMD - EEV-HD1V101P
Order 'cap 100uf 35v elect hd smd - EEV-HD1V101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3373TR-ND.
CAP 100UF 6.3V ELECT FK SMD - EEV-FK0J101UR
Order 'cap 100uf 6.3v elect fk smd - EEV-FK0J101UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3380CT-ND.
Send this link via E-Mail
Help With This Screen