CAP 68UF 35V ELECT FK SMD - EEV-FK1V680XP - Capacitors
| Digi-Key Part Number | PCE3517CT-ND |
5 10 25 100 500 |
.46400 .38200 .35440 .32700 .27250 |
Extended Price
2.32 3.82 8.86 32.70 136.25 |
| Manufacturer Part Number | EEV-FK1V680XP | |||
| Description | CAP 68UF 35V ELECT FK SMD | |||
| Quantity Available | 7020 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-FK1V680XP |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 68µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.303" H (6.30mm x 7.70mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FK1V680XP EEVFK1V680XP PCE3517CT ND PCE3517CTND PCE3517CT |
EEV-FK1V680XP Specification Sheet
CAP 68UF 35V ELECT FK SMD - EEV-FK1V680XP (PCE3517CT-ND) - Capacitors
Related parts Capacitors :CAP 68UF 35V ELECT FK SMD - EEV-FK1V680XP
Order 'cap 68uf 35v elect fk smd - EEV-FK1V680XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3517CT-ND.
CAP 68UF 35V ELECT FK SMD - EEV-FK1V680XP
Order 'cap 68uf 35v elect fk smd - EEV-FK1V680XP' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3517TR-ND.
CAP 68UF 35V ELECT FK SMD - EEV-FK1V680XP
Order 'cap 68uf 35v elect fk smd - EEV-FK1V680XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3517DKR-ND.
CAP 6.8UF 35V ELECT FC SMD - EEV-FC1V6R8R
Order 'cap 6.8uf 35v elect fc smd - EEV-FC1V6R8R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3117CT-ND.
CAP 6.8UF 35V ELECT FC SMD - EEV-FC1V6R8R
Order 'cap 6.8uf 35v elect fc smd - EEV-FC1V6R8R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3117TR-ND.
CAP 4.7UF 35V ELECT FK SMD - EEV-FK1V4R7R
Order 'cap 4.7uf 35v elect fk smd - EEV-FK1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3412CT-ND.
CAP 4.7UF 35V ELECT FK SMD - EEV-FK1V4R7R
Order 'cap 4.7uf 35v elect fk smd - EEV-FK1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3412TR-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100UR
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3413CT-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100UR
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3413TR-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100R
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3414CT-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100R
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3414TR-ND.
CAP 22UF 35V ELECT FK SMD - EEV-FK1V220R
Order 'cap 22uf 35v elect fk smd - EEV-FK1V220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3415CT-ND.
CAP 22UF 35V ELECT FK SMD - EEV-FK1V220R
Order 'cap 22uf 35v elect fk smd - EEV-FK1V220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3415TR-ND.
CAP 33UF 35V ELECT FK SMD - EEV-FK1V330P
Order 'cap 33uf 35v elect fk smd - EEV-FK1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3416CT-ND.
CAP 33UF 35V ELECT FK SMD - EEV-FK1V330P
Order 'cap 33uf 35v elect fk smd - EEV-FK1V330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3416TR-ND.
Send this link via E-Mail
Help With This Screen
