CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P - Capacitors
| Digi-Key Part Number | PCE3516TR-ND |
500 1000 10000 25000 |
.25400 .23700 .22000 .20700 |
Extended Price
127.00 237.00 2200.00 5175.00 |
| Manufacturer Part Number | EEV-FK1E151P | |||
| Description | CAP 150UF 25V ELECT FK SMD | |||
| Quantity Available | 17000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-FK1E151P |
| Vendor | Panasonic - ECG |
| Category | Capacitors |
| Capacitance | 150µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FK1E151P EEVFK1E151P PCE3516TR ND PCE3516TRND PCE3516TR |
EEV-FK1E151P Specification Sheet
CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P (PCE3516TR-ND) - Capacitors
Related parts Capacitors :CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P
Order 'cap 150uf 25v elect fk smd - EEV-FK1E151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3516CT-ND.
CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P
Order 'cap 150uf 25v elect fk smd - EEV-FK1E151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3516TR-ND.
CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P
Order 'cap 150uf 25v elect fk smd - EEV-FK1E151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3516DKR-ND.
CAP 10UF 25V ELECT FK SMD - EEV-FK1E100R
Order 'cap 10uf 25v elect fk smd - EEV-FK1E100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3403CT-ND.
CAP 10UF 25V ELECT FK SMD - EEV-FK1E100R
Order 'cap 10uf 25v elect fk smd - EEV-FK1E100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3403TR-ND.
CAP 22UF 25V ELECT FK SMD - EEV-FK1E220R
Order 'cap 22uf 25v elect fk smd - EEV-FK1E220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3404CT-ND.
CAP 22UF 25V ELECT FK SMD - EEV-FK1E220R
Order 'cap 22uf 25v elect fk smd - EEV-FK1E220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3404TR-ND.
CAP 33UF 25V ELECT FK SMD - EEV-FK1E330UR
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3405CT-ND.
CAP 33UF 25V ELECT FK SMD - EEV-FK1E330UR
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3405TR-ND.
CAP 33UF 25V ELECT FK SMD - EEV-FK1E330P
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3406CT-ND.
CAP 33UF 25V ELECT FK SMD - EEV-FK1E330P
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3406TR-ND.
CAP 47UF 25V ELECT FK SMD - EEV-FK1E470P
Order 'cap 47uf 25v elect fk smd - EEV-FK1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3407CT-ND.
CAP 47UF 25V ELECT FK SMD - EEV-FK1E470P
Order 'cap 47uf 25v elect fk smd - EEV-FK1E470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3407TR-ND.
CAP 100UF 25V ELECT FK SMD - EEV-FK1E101P
Order 'cap 100uf 25v elect fk smd - EEV-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3408CT-ND.
CAP 100UF 25V ELECT FK SMD - EEV-FK1E101P
Order 'cap 100uf 25v elect fk smd - EEV-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3408TR-ND.
Send this link via E-Mail
Help With This Screen
