Keywords:





150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E151P

CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P

Digi-Key Part Number PCE3516CT-ND
Price Break
5
10
25
100
Unit Price
.72000
.59400
.55120
.50880
Extended Price
3.60
5.94
13.78
50.88
Manufacturer Part NumberEEV-FK1E151P
DescriptionCAP 150UF 25V ELECT FK SMD
Quantity Available 17840
All prices are in USD

Purchase 150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E151P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E151P
Technical/Catalog InformationEEV-FK1E151P
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance150µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.315" Dia x 0.402" H (8.00mm x 10.20mm)
Lead Spacing-
Surface Mount Land Size0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating25V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FK1E151P
EEVFK1E151P
PCE3516CT ND
PCE3516CTND
PCE3516CT

EEV-FK1E151P Specification Sheet

Image of CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P

CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P (PCE3516CT-ND)

Related parts 150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E151P
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E151P
 Order 'cap 150uf 25v elect fk smd - EEV-FK1E151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3516CT-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E151P
 Order 'cap 150uf 25v elect fk smd - EEV-FK1E151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3516DKR-ND.
150µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 25V EEV-FK1E151P
 Order 'cap 150uf 25v elect fk smd - EEV-FK1E151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3516TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E100R
 Order 'cap 10uf 25v elect fk smd - EEV-FK1E100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3403CT-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E220R
 Order 'cap 22uf 25v elect fk smd - EEV-FK1E220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3404CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E330UR
 Order 'cap 33uf 25v elect fk smd - EEV-FK1E330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3405CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E330P
 Order 'cap 33uf 25v elect fk smd - EEV-FK1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3406CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E470P
 Order 'cap 47uf 25v elect fk smd - EEV-FK1E470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3407CT-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E101P
 Order 'cap 100uf 25v elect fk smd - EEV-FK1E101P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3408CT-ND.
220µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E221P
 Order 'cap 220uf 25v elect fk smd - EEV-FK1E221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3409CT-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E331P
 Order 'cap 330uf 25v elect fk smd - EEV-FK1E331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3410CT-ND.
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E471P
 Order 'cap 470uf 25v elect fk smd - EEV-FK1E471P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3411CT-ND.
1000µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E102Q
 Order 'cap 1000uf 25v elect fk smd - EEV-FK1E102Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3462CT-ND.
2200µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E222M
 Order 'cap 2200uf 25v elect fk smd - EEV-FK1E222M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3463CT-ND.
3300µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E332M
 Order 'cap 3300uf 25v elect fk smd - EEV-FK1E332M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3506CT-ND.

Options for 150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E151P
Send this link via E-Mail
Help With This Screen

CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 150UF 25V ALUM ELECT SMD - AFK157M25F24T-F Next: CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P
CAP 150UF 25V ELECT FK SMD - EEV-FK1E151P