HOLDER BATT 4-AAA CELLS SLDRLUGS - BH24AAAL
| Digi-Key Part Number | BH24AAAL-ND |
1 10 100 500 1000 |
1.22000 1.13200 1.02000 .88000 .83000 |
Extended Price
1.22 11.32 102.00 440.00 830.00 |
| Manufacturer Part Number | BH24AAAL | |||
| Description | HOLDER BATT 4-AAA CELLS SLDRLUGS | |||
| Quantity Available | 214 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | BH24AAAL |
| Vendor | MPD (Memory Protection Devices) |
| Category | Batteries |
| Number of Cells | 4 |
| Battery Cell Size | AAA |
| Termination Style | Solder Lug |
| Size / Dimension | 2.02" L x 0.96" W x 1.02" H (51.31mm x 24.51mm x 25.91mm) |
| Battery Series | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Other Names |
BH24AAAL BH24AAAL |
BH24AAAL Specification Sheet
HOLDER BATT 4-AAA CELLS SLDRLUGS - BH24AAAL (BH24AAAL-ND)
Related parts :HOLDER BATT 4-AAA CELLS SLDRLUGS - BH24AAAL
Order 'holder batt 4-aaa cells sldrlugs - BH24AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAAL-ND.
HOLDER BATT 4-AAA CELLS SLDRLUGS - BC4AAAL
Order 'holder batt 4-aaa cells sldrlugs - BC4AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAL-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BC4AAAW
Order 'holder batt 4-aaa cells wire lds - BC4AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BH24AAAW
Order 'holder batt 4-aaa cells wire lds - BH24AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH24AAAW-ND.
HOLDER BATT 4-AAA CELLS WIRE LDS - BH4AAA-W
Order 'holder batt 4-aaa cells wire lds - BH4AAA-W' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH4AAA-W-ND.
HOLDER BATT 2-AAA CELLS SLDRLUGS - BC2AAAL
Order 'holder batt 2-aaa cells sldrlugs - BC2AAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAL-ND.
HOLDER BATT 2-AAA CELLS WIRE LDS - BC2AAAW
Order 'holder batt 2-aaa cells wire lds - BC2AAAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC2AAAW-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BC4AAL
Order 'holder batt 4-aa cells sldr lugs - BC4AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAL-ND.
HOLDER BATT 4-AA CELL 12"WR LDS - BC4AAW-12
Order 'holder batt 4-aa cell 12"wr lds - BC4AAW-12' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-12-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BC4AAW
Order 'holder batt 4-aa cells wire lds - BC4AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BC4AAW-ND.
HOLDER BATT 1-AAA CELL SLDR LUGS - BCAAAL
Order 'holder batt 1-aaa cell sldr lugs - BCAAAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BCAAAL-ND.
HOLDER BATT 4-AA CELLS SLDR LUGS - BH14AAL
Order 'holder batt 4-aa cells sldr lugs - BH14AAL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAL-ND.
HOLDER BATT 4-AA CELLS W/SNAPS - BH14AASF
Order 'holder batt 4-aa cells w/snaps - BH14AASF' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AASF-ND.
HOLDER BATT 4-AA CELLS WIRE LDS - BH14AAW
Order 'holder batt 4-aa cells wire lds - BH14AAW' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH14AAW-ND.
HOLDER BATT 4-C CELLS SLDR LUGS - BH22CL
Order 'holder batt 4-c cells sldr lugs - BH22CL' online from Digi-Key. Manufactured by MPD (Memory Protection Devices). Digi-Key part number BH22CL-ND.
Send this link via E-Mail
Help With This Screen
