CAP 68UF 25V ELECT FK SMD - EEV-FK1E680P - Capacitors
68µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E680P
| Digi-Key Part Number | PCE3514CT-ND |
5 10 25 100 500 |
.34000 .28000 .26000 .24000 .20000 |
Extended Price
1.70 2.80 6.50 24.00 100.00 |
| Manufacturer Part Number | EEV-FK1E680P | |||
| Description | CAP 68UF 25V ELECT FK SMD | |||
| Quantity Available | 10370 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for 68µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E680P
| Technical/Catalog Information | EEV-FK1E680P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 68µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.248" Dia x 0.228" H (6.30mm x 5.80mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 25V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 16mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FK1E680P EEVFK1E680P PCE3514CT ND PCE3514CTND PCE3514CT |
EEV-FK1E680P Specification Sheet
CAP 68UF 25V ELECT FK SMD - EEV-FK1E680P (PCE3514CT-ND) - Capacitors
Related parts 68µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E680PCAP 68UF 25V ELECT FK SMD - EEV-FK1E680P
Order 'cap 68uf 25v elect fk smd - EEV-FK1E680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3514CT-ND.
CAP 68UF 25V ELECT FK SMD - EEV-FK1E680P
Order 'cap 68uf 25v elect fk smd - EEV-FK1E680P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3514TR-ND.
CAP 68UF 25V ELECT FK SMD - EEV-FK1E680P
Order 'cap 68uf 25v elect fk smd - EEV-FK1E680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3514DKR-ND.
CAP 6.8UF 25V ELECT FC SMD - EEV-FC1E6R8R
Order 'cap 6.8uf 25v elect fc smd - EEV-FC1E6R8R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3108CT-ND.
CAP 6.8UF 25V ELECT FC SMD - EEV-FC1E6R8R
Order 'cap 6.8uf 25v elect fc smd - EEV-FC1E6R8R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3108TR-ND.
CAP 68UF 25V ELECT FC SMD - EEV-FC1E680P
Order 'cap 68uf 25v elect fc smd - EEV-FC1E680P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3112CT-ND.
CAP 68UF 25V ELECT FC SMD - EEV-FC1E680P
Order 'cap 68uf 25v elect fc smd - EEV-FC1E680P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3112TR-ND.
CAP 10UF 25V ELECT FK SMD - EEV-FK1E100R
Order 'cap 10uf 25v elect fk smd - EEV-FK1E100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3403CT-ND.
CAP 10UF 25V ELECT FK SMD - EEV-FK1E100R
Order 'cap 10uf 25v elect fk smd - EEV-FK1E100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3403TR-ND.
CAP 22UF 25V ELECT FK SMD - EEV-FK1E220R
Order 'cap 22uf 25v elect fk smd - EEV-FK1E220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3404CT-ND.
CAP 22UF 25V ELECT FK SMD - EEV-FK1E220R
Order 'cap 22uf 25v elect fk smd - EEV-FK1E220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3404TR-ND.
CAP 33UF 25V ELECT FK SMD - EEV-FK1E330UR
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3405CT-ND.
CAP 33UF 25V ELECT FK SMD - EEV-FK1E330UR
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3405TR-ND.
CAP 33UF 25V ELECT FK SMD - EEV-FK1E330P
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3406CT-ND.
CAP 33UF 25V ELECT FK SMD - EEV-FK1E330P
Order 'cap 33uf 25v elect fk smd - EEV-FK1E330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3406TR-ND.
Options for 68µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 25V EEV-FK1E680P
Send this link via E-Mail
Help With This Screen
