Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

HOLDER BATTERY FOR 24MM CELL - BH2430T-C - Batteries, Chargers, Holders

Digi-Key Part Number BH2430T-C-ND
Price Break
1
10
100
500
1000
Unit Price
.95000
.85700
.74570
.66134
.58667
Extended Price
0.95
8.57
74.57
330.67
586.67
Manufacturer Part NumberBH2430T-C
DescriptionHOLDER BATTERY FOR 24MM CELL
Quantity Available 1119
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationBH2430T-C
VendorMemory Protection Devices
CategoryBatteries, Chargers, Holders
TypeHolder
Mounting TypeThrough Hole
Cell TypeCoin
Number of Cells1
Termination StylePC Pin
Battery Contact TypePressure Fit
Height2.000 mm [Min]
Height3.000 mm [Max]
Diameter24.0000 mm [Min]
Diameter25.0000 mm [Max]
Other Names BH2430T C
BH2430TC

BH2430T-C Specification Sheet

Image of HOLDER BATTERY FOR 24MM CELL - BH2430T-C

HOLDER BATTERY FOR 24MM CELL - BH2430T-C (BH2430T-C-ND) - Batteries, Chargers, Holders

Related parts Batteries, Chargers, Holders :
HOLDER BATTERY FOR 24MM CELL - BH2430T-C
 Order 'holder battery for 24mm cell - BH2430T-C' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH2430T-C-ND.
HOLDER BATTERY FOR 24MM CELL - BH1000-G
 Order 'holder battery for 24mm cell - BH1000-G' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH1000-G-ND.
HOLDER BATTERY FOR 24MM CELL - BH1000
 Order 'holder battery for 24mm cell - BH1000' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH1000-ND.
HOLDER BATTERY 2-AA CELLS 6"LDS - BA2AAW
 Order 'holder battery 2-aa cells 6"lds - BA2AAW' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BA2AAW-ND.
HOLDER BATTERY 1/3N CELL PC MNT - BC1/3N
 Order 'holder battery 1/3n cell pc mnt - BC1/3N' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BC1/3N-ND.
HOLDER BATTERY 2-N CELLS PC MNT - BH2N
 Order 'holder battery 2-n cells pc mnt - BH2N' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH2N-ND.
HOLDER BATTERY FOR 2032 CELL - BH32T-C
 Order 'holder battery for 2032 cell - BH32T-C' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH32T-C-ND.
HOLDER BATTERY FOR 10MM CELL - BH401
 Order 'holder battery for 10mm cell - BH401' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BH401-ND.
HOLDER BATTERY 1/AA CELL PC MNT - BHAA-3
 Order 'holder battery 1/aa cell pc mnt - BHAA-3' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BHAA-3-ND.
HOLDER BATTERY 1-C CELL PC MOUNT - BHC-2
 Order 'holder battery 1-c cell pc mount - BHC-2' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BHC-2-ND.
HOLDER BATTERY 1/AA CELL PC MNT - BHAA-2
 Order 'holder battery 1/aa cell pc mnt - BHAA-2' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BHAA-2-ND.
HOLDER BATTERY 1-AA CELL PC MNT - BHAA
 Order 'holder battery 1-aa cell pc mnt - BHAA' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BHAA-ND.
HOLDER BATTERY 1-C CELL PC MOUNT - BHC
 Order 'holder battery 1-c cell pc mount - BHC' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BHC-ND.
HOLDER BATTERY 4-D LANTERN REPL - BA4D-S
 Order 'holder battery 4-d lantern repl - BA4D-S' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BA4D-S-ND.
HOLDER BATT 2-AA CELLS SLDR LUGS - BC12AAL
 Order 'holder batt 2-aa cells sldr lugs - BC12AAL' online from Digi-Key. Manufactured by Memory Protection Devices. Digi-Key part number BC12AAL-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: HOLDER BATTERY FOR 24MM CELL - BH1000-G Next: HOLDER BATTERY FOR LITHIUM 2/3 A - 1029