Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CAP 150UF 10V ELECT FK SMD - EEV-FK1A151P - Capacitors

Digi-Key Part Number PCE3508CT-ND
Price Break
5
10
25
100
500
Unit Price
.34000
.28000
.26000
.24000
.20000
Extended Price
1.70
2.80
6.50
24.00
100.00
Manufacturer Part NumberEEV-FK1A151P
DescriptionCAP 150UF 10V ELECT FK SMD
Quantity Available 285
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEEV-FK1A151P
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance150µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension*
Lead Spacing-
Surface Mount Land Size*
Mounting TypeSurface Mount
Package / Case0.260" L x 0.260" W x 0.307" H (6.60mm x 6.60mm x 7.80mm)
PackagingCut Tape (CT)
SeriesFK
Tolerance±20%
Voltage Rating10V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FK1A151P
EEVFK1A151P
PCE3508CT ND
PCE3508CTND
PCE3508CT

EEV-FK1A151P Specification Sheet

Image of CAP 150UF 10V ELECT FK SMD - EEV-FK1A151P

CAP 150UF 10V ELECT FK SMD - EEV-FK1A151P (PCE3508CT-ND) - Capacitors

Related parts Capacitors :
CAP 150UF 10V ELECT FK SMD - EEV-FK1A151P
 Order 'cap 150uf 10v elect fk smd - EEV-FK1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3508CT-ND.
CAP 150UF 10V ELECT FK SMD - EEV-FK1A151P
 Order 'cap 150uf 10v elect fk smd - EEV-FK1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3508TR-ND.
CAP 150UF 10V ELECT FK SMD - EEV-FK1A151P
 Order 'cap 150uf 10v elect fk smd - EEV-FK1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3508DKR-ND.
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P
 Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3098CT-ND.
CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P
 Order 'cap 150uf 10v elect fc smd - EEV-FC1A151P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3098TR-ND.
CAP 22UF 10V ELECT FK SMD - EEV-FK1A220R
 Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3387CT-ND.
CAP 22UF 10V ELECT FK SMD - EEV-FK1A220R
 Order 'cap 22uf 10v elect fk smd - EEV-FK1A220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3387TR-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330UR
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3388CT-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330UR
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3388TR-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330R
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3389CT-ND.
CAP 33UF 10V ELECT FK SMD - EEV-FK1A330R
 Order 'cap 33uf 10v elect fk smd - EEV-FK1A330R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3389TR-ND.
CAP 220UF 10V ELECT FK SMD - EEV-FK1A221P
 Order 'cap 220uf 10v elect fk smd - EEV-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3390CT-ND.
CAP 220UF 10V ELECT FK SMD - EEV-FK1A221P
 Order 'cap 220uf 10v elect fk smd - EEV-FK1A221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3390TR-ND.
CAP 330UF 10V ELECT FK SMD - EEV-FK1A331P
 Order 'cap 330uf 10v elect fk smd - EEV-FK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3391CT-ND.
CAP 330UF 10V ELECT FK SMD - EEV-FK1A331P
 Order 'cap 330uf 10v elect fk smd - EEV-FK1A331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3391TR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CAP 150UF 10V ELECT FC SMD - EEV-FC1A151P Next: CAP 150UF 10V ELECT FK SMD - EEV-FK1A151P