IC BUS TRANSCVR TRI-ST SC706 - SN74LVC1T45DCKR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-16844-1-ND |
1 25 100 250 500 1000 |
.52000 .39000 .29250 .21580 .18200 .17290 |
Extended Price
0.52 9.75 29.25 53.95 91.00 172.90 |
| Manufacturer Part Number | SN74LVC1T45DCKR | |||
| Description | IC BUS TRANSCVR TRI-ST SC706 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LVC1T45DCKR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | SC-70-6, SC-88, SOT-323-6, SOT-363 |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 1 - Single |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 1.65 V ~ 5.5 V |
| Current - Output High, Low | 32mA, 32mA |
| Drawing Number | 296; 4093553-4; DCK; 6 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LVC1T45DCKR SN74LVC1T45DCKR 296 16844 1 ND 296168441ND 296-16844-1 |
SN74LVC1T45DCKR Specification Sheet
IC BUS TRANSCVR TRI-ST SC706 - SN74LVC1T45DCKR (296-16844-1-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BUS TRANSCVR TRI-ST SC706 - SN74LVC1T45DCKR
Order 'ic bus transcvr tri-st sc706 - SN74LVC1T45DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16844-1-ND.
IC BUS TRANSCVR TRI-ST SC706 - SN74LVC1T45DCKR
Order 'ic bus transcvr tri-st sc706 - SN74LVC1T45DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16844-6-ND.
IC BUS TRANSCVR TRI-ST SC706 - SN74LVC1T45DCKR
Order 'ic bus transcvr tri-st sc706 - SN74LVC1T45DCKR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-16844-2-ND.
IC BUS TRANSCVR TRI-ST SC706 - SN74AVC1T45DCKR
Order 'ic bus transcvr tri-st sc706 - SN74AVC1T45DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17992-1-ND.
IC BUS TRANSCVR TRI-ST SC706 - SN74AVCH1T45DCKR
Order 'ic bus transcvr tri-st sc706 - SN74AVCH1T45DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19105-1-ND.
IC BUS TRANSCVR TRI-ST SC706 - SN74AVC1T45DCKR
Order 'ic bus transcvr tri-st sc706 - SN74AVC1T45DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17992-6-ND.
IC BUS TRANSCVR TRI-ST SC706 - SN74AVCH1T45DCKR
Order 'ic bus transcvr tri-st sc706 - SN74AVCH1T45DCKR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-19105-6-ND.
IC BUS TRANSCVR TRI-ST SC706 - SN74LVC1T45MDCKREP
Order 'ic bus transcvr tri-st sc706 - SN74LVC1T45MDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23951-1-ND.
IC BUS TRANSCVR TRI-ST SC706 - SN74LVC1T45MDCKREP
Order 'ic bus transcvr tri-st sc706 - SN74LVC1T45MDCKREP' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-23951-6-ND.
IC BUS TRANSCVR TRI-ST DL 8DSBGA - SN74AVCH2T45YZPR
Order 'ic bus transcvr tri-st dl 8dsbga - SN74AVCH2T45YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21024-1-ND.
IC BUS TRANSCVR TRI-ST DL 8DSBGA - SN74AVCH2T45YZPR
Order 'ic bus transcvr tri-st dl 8dsbga - SN74AVCH2T45YZPR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-21024-6-ND.
IC BUS TRANSCVR TRI-ST SOT6 - SN74LVC1T45DRLR
Order 'ic bus transcvr tri-st sot6 - SN74LVC1T45DRLR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-20629-1-ND.
IC BUS TRANSCVR TRI-ST QD 14SOP - SN74ALS243ANSR
Order 'ic bus transcvr tri-st qd 14sop - SN74ALS243ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13149-1-ND.
IC BUS TRANSCVR TRI-ST QD 14SOP - SN74ALS243ANSR
Order 'ic bus transcvr tri-st qd 14sop - SN74ALS243ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13149-6-ND.
IC BUS TRANSCVR TRI-ST SOT236 - SN74LVC1T45DBVR
Order 'ic bus transcvr tri-st sot236 - SN74LVC1T45DBVR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-16843-1-ND.
Send this link via E-Mail
Help With This Screen
