Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT640DWR
IC BUS TRANSCVR OCTAL 20SOIC - SN74ABT640DWR
| Digi-Key Part Number | 296-14673-1-ND |
1 25 100 250 500 |
1.35000 1.12520 .90000 .67500 .63000 |
Extended Price
1.35 28.13 90.00 168.75 315.00 |
| Manufacturer Part Number | SN74ABT640DWR | |||
| Description | IC BUS TRANSCVR OCTAL 20SOIC | |||
| Quantity Available | 1569 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT640DWR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Inverting |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 32mA, 64mA |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT640DWR SN74ABT640DWR 296 14673 1 ND 296146731ND 296-14673-1 |
SN74ABT640DWR Specification Sheet
IC BUS TRANSCVR OCTAL 20SOIC - SN74ABT640DWR (296-14673-1-ND)
Related parts Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT640DWRTexas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT640DWR
Order 'ic bus transcvr octal 20soic - SN74ABT640DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14673-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Digi-Reel® 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT640DWR
Order 'ic bus transcvr octal 20soic - SN74ABT640DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14673-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V SN74AC245DWR
Order 'ic bus transcvr octal 20soic - SN74AC245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1058-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT245DWR
Order 'ic bus transcvr octal 20soic - SN74ACT245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1072-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT245DWR
Order 'ic bus transcvr octal 20soic - SN74AHCT245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1117-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 15mA, 24mA 4.5 V ~ 5.5 V SN74ALS245ADWR
Order 'ic bus transcvr octal 20soic - SN74ALS245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1125-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 3mA, 24mA; 15mA, 64mA 4.5 V ~ 5.5 V SN74BCT245DWR
Order 'ic bus transcvr octal 20soic - SN74BCT245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1154-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 3mA, 24mA; 15mA, 64mA 4.5 V ~ 5.5 V SN74F245DWR
Order 'ic bus transcvr octal 20soic - SN74F245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1181-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 7.8mA, 7.8mA 2 V ~ 6 V SN74HC245DWR
Order 'ic bus transcvr octal 20soic - SN74HC245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1197-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 6mA, 6mA 4.5 V ~ 5.5 V SN74HCT245DWR
Order 'ic bus transcvr octal 20soic - SN74HCT245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1208-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 15mA, 24mA 4.75 V ~ 5.25 V SN74LS245DWR
Order 'ic bus transcvr octal 20soic - SN74LS245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1214-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC245ADWR
Order 'ic bus transcvr octal 20soic - SN74LVC245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1232-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT623DWR
Order 'ic bus transcvr octal 20soic - SN74ABT623DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14672-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVCH245ADWR
Order 'ic bus transcvr octal 20soic - SN74LVCH245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14918-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV245ATDWR
Order 'ic bus transcvr octal 20soic - SN74LV245ATDWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17769-1-ND.
Options for Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT640DWR
Send this link via E-Mail
Help With This Screen
