Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT623DWR
IC BUS TRANSCVR OCTAL 20SOIC - SN74ABT623DWR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-14672-2-ND |
2000 6000 10000 26000 |
.63000 .59850 .57375 .55800 |
Extended Price
1260.00 3591.00 5737.50 14508.00 |
| Manufacturer Part Number | SN74ABT623DWR | |||
| Description | IC BUS TRANSCVR OCTAL 20SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74ABT623DWR |
| Vendor | Texas Instruments |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Tape & Reel (TR) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 - Dual |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 4.5 V ~ 5.5 V |
| Current - Output High, Low | 32mA, 64mA |
| Drawing Number | 296; 4040000-4; DW; 20 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74ABT623DWR SN74ABT623DWR 296 14672 2 ND 296146722ND 296-14672-2 |
SN74ABT623DWR Specification Sheet
IC BUS TRANSCVR OCTAL 20SOIC - SN74ABT623DWR (296-14672-2-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT623DWRTexas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT623DWR
Order 'ic bus transcvr octal 20soic - SN74ABT623DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14672-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT623DWR
Order 'ic bus transcvr octal 20soic - SN74ABT623DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14672-2-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT623DWR
Order 'ic bus transcvr octal 20soic - SN74ABT623DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14672-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 2 V ~ 6 V SN74AC245DWR
Order 'ic bus transcvr octal 20soic - SN74AC245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1058-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 2 V ~ 6 V SN74AC245DWR
Order 'ic bus transcvr octal 20soic - SN74AC245DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1058-2-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 2 V ~ 6 V SN74AC245DW
Order 'ic bus transcvr octal 20soic - SN74AC245DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1058-5-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT245DWR
Order 'ic bus transcvr octal 20soic - SN74ACT245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1072-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT245DWR
Order 'ic bus transcvr octal 20soic - SN74ACT245DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1072-2-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 24mA, 24mA 4.5 V ~ 5.5 V SN74ACT245DW
Order 'ic bus transcvr octal 20soic - SN74ACT245DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1072-5-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT245DWR
Order 'ic bus transcvr octal 20soic - SN74AHCT245DWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1117-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT245DWR
Order 'ic bus transcvr octal 20soic - SN74AHCT245DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1117-2-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 8mA, 8mA 4.5 V ~ 5.5 V SN74AHCT245DW
Order 'ic bus transcvr octal 20soic - SN74AHCT245DW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1117-5-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 15mA, 24mA 4.5 V ~ 5.5 V SN74ALS245ADWR
Order 'ic bus transcvr octal 20soic - SN74ALS245ADWR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-1125-1-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 15mA, 24mA 4.5 V ~ 5.5 V SN74ALS245ADWR
Order 'ic bus transcvr octal 20soic - SN74ALS245ADWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1125-2-ND.
Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tube 15mA, 24mA 4.5 V ~ 5.5 V SN74ALS245ADW
Order 'ic bus transcvr octal 20soic - SN74ALS245ADW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-1125-5-ND.
Options for Texas Instruments Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Tape & Reel (TR) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT623DWR
Send this link via E-Mail
Help With This Screen
