IC 8BIT OCT BUS TXRX 3ST 20-SOIC - CY74FCT2245TSOCT
| Digi-Key Part Number | 296-14568-1-ND |
1 25 100 250 500 1000 |
.72000 .54000 .40500 .29880 .25200 .23940 |
Extended Price
0.72 13.50 40.50 74.70 126.00 239.40 |
| Manufacturer Part Number | CY74FCT2245TSOCT | |||
| Description | IC 8BIT OCT BUS TXRX 3ST 20-SOIC | |||
| Quantity Available | 3143 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | CY74FCT2245TSOCT |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Number of Drivers/Receivers | * |
| Type | Transceiver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Package / Case | 20-SOIC (7.5mm Width) |
| Packaging | Cut Tape (CT) |
| Protocol | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
CY74FCT2245TSOCT CY74FCT2245TSOCT 296 14568 1 ND 296145681ND 296-14568-1 |
CY74FCT2245TSOCT Specification Sheet
IC 8BIT OCT BUS TXRX 3ST 20-SOIC - CY74FCT2245TSOCT (296-14568-1-ND)
Related parts:IC 8BIT OCT BUS TXRX 3ST 20-SOIC - CY74FCT2245TSOCT
Order 'ic 8bit oct bus txrx 3st 20-soic - CY74FCT2245TSOCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14568-1-ND.
IC 8BIT OCT BUS TXRX 3ST 20-SOIC - CY74FCT2245TSOCT
Order 'ic 8bit oct bus txrx 3st 20-soic - CY74FCT2245TSOCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14568-2-ND.
IC 8BIT OCT BUS TXRX 3ST 20-DIP - CY74FCT245ATPC
Order 'ic 8bit oct bus txrx 3st 20-dip - CY74FCT245ATPC' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14574-5-ND.
IC 8BIT OCT BUS TXRX 3ST 20-SSOP - CY74FCT245ATQCT
Order 'ic 8bit oct bus txrx 3st 20-ssop - CY74FCT245ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14575-1-ND.
IC 8BIT OCT BUS TXRX 3ST 20-SSOP - CY74FCT245ATQCT
Order 'ic 8bit oct bus txrx 3st 20-ssop - CY74FCT245ATQCT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14575-2-ND.
IC 8BIT OCT BUS TXRX 3ST 20-SSOP - CY74FCT245ATQCT
Order 'ic 8bit oct bus txrx 3st 20-ssop - CY74FCT245ATQCT' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14575-6-ND.
IC ABT OCT BUS TXRX 3ST 20-SOIC - SN74LVTH2245DWR
Order 'ic abt oct bus txrx 3st 20-soic - SN74LVTH2245DWR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2245DWR-ND.
IC ABT OCT BUS TXRX 3ST 20-SOIC - SN74LVTH2245DWRE4
Order 'ic abt oct bus txrx 3st 20-soic - SN74LVTH2245DWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2245DWRE4-ND.
IC ABT OCT BUS TXRX 3ST 20-SOIC - SN74LVTH2245DWE4
Order 'ic abt oct bus txrx 3st 20-soic - SN74LVTH2245DWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2245DWE4-ND.
IC ABT OCT BUS TXRX 3ST 20-SSOP - SN74LVTH2245DBRE4
Order 'ic abt oct bus txrx 3st 20-ssop - SN74LVTH2245DBRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2245DBRE4-ND.
IC ABT OCT BUS TXRX 3ST 20-SO - SN74LVTH2245NSR
Order 'ic abt oct bus txrx 3st 20-so - SN74LVTH2245NSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2245NSR-ND.
IC ABT OCT BUS TXRX 3ST 20-SO - SN74LVTH2245NSRE4
Order 'ic abt oct bus txrx 3st 20-so - SN74LVTH2245NSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2245NSRE4-ND.
IC ABT OCT BUS TXRX 3ST 20-TSSOP - SN74LVTH2245PWRE4
Order 'ic abt oct bus txrx 3st 20-tssop - SN74LVTH2245PWRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2245PWRE4-ND.
IC ABT OCT BUS TXRX 3ST 20-TSSOP - SN74LVTH2245PW
Order 'ic abt oct bus txrx 3st 20-tssop - SN74LVTH2245PW' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2245PW-ND.
IC ABT OCT BUS TXRX 3ST 20-TSSOP - SN74LVTH2245PWE4
Order 'ic abt oct bus txrx 3st 20-tssop - SN74LVTH2245PWE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number SN74LVTH2245PWE4-ND.
Send this link via E-Mail
Help With This Screen