Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV245ANSR
IC BUS TRANSCEIVER 8BIT 20SOP - SN74LV245ANSR - Integrated Circuits (ICs)
| Digi-Key Part Number | 296-13231-1-ND |
1 25 100 250 500 1000 |
.70000 .54400 .48000 .41600 .35200 .28000 |
Extended Price
0.70 13.60 48.00 104.00 176.00 280.00 |
| Manufacturer Part Number | SN74LV245ANSR | |||
| Description | IC BUS TRANSCEIVER 8BIT 20SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SN74LV245ANSR |
| Vendor | Texas Instruments (VA) |
| Category | Integrated Circuits (ICs) |
| Logic Type | Transceiver, Non-Inverting |
| Package / Case | 20-SOIC (5.3mm Width), 20-SO, 20-SOEIAJ |
| Packaging | Cut Tape (CT) |
| Mounting Type | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 1 |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Supply | 2 V ~ 5.5 V |
| Current - Output High, Low | 16mA, 16mA |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SN74LV245ANSR SN74LV245ANSR 296 13231 1 ND 296132311ND 296-13231-1 |
IC BUS TRANSCEIVER 8BIT 20SOP - SN74LV245ANSR (296-13231-1-ND) - Integrated Circuits (ICs)
Related parts Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV245ANSRTexas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV245ANSR
Order 'ic bus transceiver 8bit 20sop - SN74LV245ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13231-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 16mA, 16mA 2 V ~ 5.5 V SN74LV245ANSR
Order 'ic bus transceiver 8bit 20sop - SN74LV245ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13231-6-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 8mA, 8mA 2 V ~ 5.5 V SN74AHC245NSR
Order 'ic bus transceiver 8bit 20sop - SN74AHC245NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13135-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 3mA, 24mA; 15mA, 64mA 4.5 V ~ 5.5 V SN74BCT623NSR
Order 'ic bus transceiver 8bit 20sop - SN74BCT623NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13178-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Cut Tape (CT) 3mA, 24mA; 15mA, 64mA 4.5 V ~ 5.5 V SN74BCT640NSR
Order 'ic bus transceiver 8bit 20sop - SN74BCT640NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13179-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Inverting Cut Tape (CT) 15mA, 24mA 4.75 V ~ 5.25 V SN74LS645-1NSR
Order 'ic bus transceiver 8bit 20sop - SN74LS645-1NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13224-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 12mA, 12mA 1.65 V ~ 3.6 V SN74LVCR2245ANSR
Order 'ic bus transceiver 8bit 20sop - SN74LVCR2245ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13288-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 32mA, 64mA 2.7 V ~ 3.6 V SN74LVT245BNSR
Order 'ic bus transceiver 8bit 20sop - SN74LVT245BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13294-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 24mA, 24mA 1.65 V ~ 3.6 V SN74LVC245ANSR
Order 'ic bus transceiver 8bit 20sop - SN74LVC245ANSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13632-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 6mA, 6mA 4.5 V ~ 5.5 V SN74HCT245NSR
Order 'ic bus transceiver 8bit 20sop - SN74HCT245NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15849-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 32mA, 64mA 4.5 V ~ 5.5 V SN74ABT245BNSR
Order 'ic bus transceiver 8bit 20sop - SN74ABT245BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-15879-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV245ATNSR
Order 'ic bus transceiver 8bit 20sop - SN74LV245ATNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-17770-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 15mA, 24mA 4.75 V ~ 5.25 V SN74LS245NSR
Order 'ic bus transceiver 8bit 20sop - SN74LS245NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-3677-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 7.8mA, 7.8mA 2 V ~ 6 V SN74HC245NSR
Order 'ic bus transceiver 8bit 20sop - SN74HC245NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8278-1-ND.
Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Digi-Reel® 7.8mA, 7.8mA 2 V ~ 6 V SN74HC245NSR
Order 'ic bus transceiver 8bit 20sop - SN74HC245NSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-8278-6-ND.
Options for Texas Instruments (VA) Logic Family - Buffers, Drivers, Receivers, Transceiver Integrated Circuit (ics) Transceiver, Non-Inverting Cut Tape (CT) 16mA, 16mA 2 V ~ 5.5 V SN74LV245ANSR
Send this link via E-Mail
Help With This Screen
