Keywords:





CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P - Capacitors

Digi-Key Part Number PCE3492CT-ND
Price Break
5
10
25
100
Unit Price
.88600
.73000
.67840
.62610
Extended Price
4.43
7.30
16.96
62.61
Manufacturer Part NumberEEV-FK1K470P
DescriptionCAP 47UF 80V ELECT FK SMD
Quantity Available 280
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationEEV-FK1K470P
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance47µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.394" Dia x 0.402" H (10.00mm x 10.20mm)
Lead Spacing-
Surface Mount Land Size0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating80V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FK1K470P
EEVFK1K470P
PCE3492CT ND
PCE3492CTND
PCE3492CT

EEV-FK1K470P Specification Sheet

Image of CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P

CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P (PCE3492CT-ND) - Capacitors

Related parts Capacitors :
CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P
 Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3492CT-ND.
CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P
 Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3492TR-ND.
CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P
 Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3492DKR-ND.
CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P
 Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3488CT-ND.
CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P
 Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3488TR-ND.
CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P
 Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3488DKR-ND.
CAP 3.3UF 80V ELECT FK SMD - EEV-FK1K3R3R
 Order 'cap 3.3uf 80v elect fk smd - EEV-FK1K3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3487CT-ND.
CAP 3.3UF 80V ELECT FK SMD - EEV-FK1K3R3R
 Order 'cap 3.3uf 80v elect fk smd - EEV-FK1K3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3487TR-ND.
CAP 10UF 80V ELECT FK SMD - EEV-FK1K100P
 Order 'cap 10uf 80v elect fk smd - EEV-FK1K100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3489CT-ND.
CAP 10UF 80V ELECT FK SMD - EEV-FK1K100P
 Order 'cap 10uf 80v elect fk smd - EEV-FK1K100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3489TR-ND.
CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P
 Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3490CT-ND.
CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P
 Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3490TR-ND.
CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P
 Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3491CT-ND.
CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P
 Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3491TR-ND.
CAP 100UF 80V ELECT FK SMD - EEV-FK1K101Q
 Order 'cap 100uf 80v elect fk smd - EEV-FK1K101Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3493CT-ND.

Send this link via E-Mail
Help With This Screen

CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 47UF 80V ALUM ELECT SMD - AFK476M80G24T-F Next: CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P
CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P