Keywords:





33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K330P

CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P

Digi-Key Part Number PCE3491CT-ND
Price Break
5
10
25
100
Unit Price
.75600
.62300
.57880
.53430
Extended Price
3.78
6.23
14.47
53.43
Manufacturer Part NumberEEV-FK1K330P
DescriptionCAP 33UF 80V ELECT FK SMD
Quantity Available 5250
All prices are in USD

Purchase 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K330P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K330P
Technical/Catalog InformationEEV-FK1K330P
VendorPanasonic - ECG (VA)
CategoryCapacitors
Capacitance33µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.315" Dia x 0.402" H (8.00mm x 10.20mm)
Lead Spacing-
Surface Mount Land Size0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingCut Tape (CT)
Tolerance±20%
Voltage Rating80V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width44mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FK1K330P
EEVFK1K330P
PCE3491CT ND
PCE3491CTND
PCE3491CT

EEV-FK1K330P Specification Sheet

Image of CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P

CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P (PCE3491CT-ND)

Related parts 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K330P
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K330P
 Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3491CT-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K330P
 Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3491DKR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K3R3R
 Order 'cap 3.3uf 80v elect fk smd - EEV-FK1K3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3487CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K3R3R
 Order 'cap 3.3uf 80v elect fk smd - EEV-FK1K3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3487DKR-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K330P
 Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3491TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K4R7P
 Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3488CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K100P
 Order 'cap 10uf 80v elect fk smd - EEV-FK1K100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3489CT-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K220P
 Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3490CT-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K470P
 Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3492CT-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K101Q
 Order 'cap 100uf 80v elect fk smd - EEV-FK1K101Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3493CT-ND.
150µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K151Q
 Order 'cap 150uf 80v elect fk smd - EEV-FK1K151Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3494CT-ND.
330µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K331M
 Order 'cap 330uf 80v elect fk smd - EEV-FK1K331M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3495CT-ND.
470µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K471M
 Order 'cap 470uf 80v elect fk smd - EEV-FK1K471M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3496CT-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K100XP
 Order 'cap 10uf 80v elect fk smd - EEV-FK1K100XP' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3527CT-ND.
68µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K680Q
 Order 'cap 68uf 80v elect fk smd - EEV-FK1K680Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3528CT-ND.

Options for 33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K330P
Send this link via E-Mail
Help With This Screen

CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 33UF 80V ALUM ELECT SMD - AFK336M80F24T-F Next: CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P
CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P