Keywords:





22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K220P

CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P - Capacitors

Digi-Key Part Number PCE3490TR-ND
Price Break
500
1000
2500
5000
10000
Unit Price
.26700
.24900
.23200
.21700
.21400
Extended Price
133.50
249.00
580.00
1085.00
2140.00
Manufacturer Part NumberEEV-FK1K220P
DescriptionCAP 22UF 80V ELECT FK SMD
Quantity Available 6500
All prices are in USD

Purchase 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K220P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K220P
Technical/Catalog InformationEEV-FK1K220P
VendorPanasonic - ECG
CategoryCapacitors
Capacitance22µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.315" Dia x 0.402" H (8.00mm x 10.20mm)
Lead Spacing-
Surface Mount Land Size0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating80V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width24mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FK1K220P
EEVFK1K220P
PCE3490TR ND
PCE3490TRND
PCE3490TR

EEV-FK1K220P Specification Sheet

Image of CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P

CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P (PCE3490TR-ND) - Capacitors

Related parts 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K220P
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K220P
 Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3490CT-ND.
22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K220P
 Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3490TR-ND.
22µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K220P
 Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3490DKR-ND.
3.3µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K3R3R
 Order 'cap 3.3uf 80v elect fk smd - EEV-FK1K3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3487CT-ND.
3.3µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K3R3R
 Order 'cap 3.3uf 80v elect fk smd - EEV-FK1K3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3487TR-ND.
4.7µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K4R7P
 Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3488CT-ND.
4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K4R7P
 Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3488TR-ND.
10µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K100P
 Order 'cap 10uf 80v elect fk smd - EEV-FK1K100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3489CT-ND.
10µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K100P
 Order 'cap 10uf 80v elect fk smd - EEV-FK1K100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3489TR-ND.
33µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K330P
 Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3491CT-ND.
33µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K330P
 Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3491TR-ND.
47µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K470P
 Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3492CT-ND.
47µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K470P
 Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3492TR-ND.
100µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 80V EEV-FK1K101Q
 Order 'cap 100uf 80v elect fk smd - EEV-FK1K101Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3493CT-ND.
100µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K101Q
 Order 'cap 100uf 80v elect fk smd - EEV-FK1K101Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3493TR-ND.

Options for 22µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K220P
Send this link via E-Mail
Help With This Screen

CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P Next: CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P
CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P