CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P - Capacitors
| Digi-Key Part Number | PCE3490CT-ND |
5 10 25 100 |
.75600 .62300 .57880 .53430 |
Extended Price
3.78 6.23 14.47 53.43 |
| Manufacturer Part Number | EEV-FK1K220P | |||
| Description | CAP 22UF 80V ELECT FK SMD | |||
| Quantity Available | 6770 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | EEV-FK1K220P |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.315" Dia x 0.402" H (8.00mm x 10.20mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 80V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 24mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
EEV FK1K220P EEVFK1K220P PCE3490CT ND PCE3490CTND PCE3490CT |
EEV-FK1K220P Specification Sheet
CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P (PCE3490CT-ND) - Capacitors
Related parts Capacitors :CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P
Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3490CT-ND.
CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P
Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3490TR-ND.
CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P
Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3490DKR-ND.
CAP 3.3UF 80V ELECT FK SMD - EEV-FK1K3R3R
Order 'cap 3.3uf 80v elect fk smd - EEV-FK1K3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3487CT-ND.
CAP 3.3UF 80V ELECT FK SMD - EEV-FK1K3R3R
Order 'cap 3.3uf 80v elect fk smd - EEV-FK1K3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3487TR-ND.
CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P
Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3488CT-ND.
CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P
Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3488TR-ND.
CAP 10UF 80V ELECT FK SMD - EEV-FK1K100P
Order 'cap 10uf 80v elect fk smd - EEV-FK1K100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3489CT-ND.
CAP 10UF 80V ELECT FK SMD - EEV-FK1K100P
Order 'cap 10uf 80v elect fk smd - EEV-FK1K100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3489TR-ND.
CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P
Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3491CT-ND.
CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P
Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3491TR-ND.
CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P
Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3492CT-ND.
CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P
Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3492TR-ND.
CAP 100UF 80V ELECT FK SMD - EEV-FK1K101Q
Order 'cap 100uf 80v elect fk smd - EEV-FK1K101Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3493CT-ND.
CAP 100UF 80V ELECT FK SMD - EEV-FK1K101Q
Order 'cap 100uf 80v elect fk smd - EEV-FK1K101Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3493TR-ND.
Send this link via E-Mail
Help With This Screen
