Keywords:





CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P

4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K4R7P

Digi-Key Part Number PCE3488TR-ND
Price Break
1000
5000
10000
25000
50000
Unit Price
.12600
.11800
.10900
.10200
.10100
Extended Price
126.00
590.00
1090.00
2550.00
5050.00
Manufacturer Part NumberEEV-FK1K4R7P
DescriptionCAP 4.7UF 80V ELECT FK SMD
Quantity Available 4000
All prices are in USD

Purchase 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K4R7P
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K4R7P
Technical/Catalog InformationEEV-FK1K4R7P
VendorPanasonic - ECG
CategoryCapacitors
Capacitance4.7µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.2000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.248" Dia x 0.228" H (6.30mm x 5.80mm)
Lead Spacing-
Surface Mount Land Size0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating80V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width16mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names EEV FK1K4R7P
EEVFK1K4R7P
PCE3488TR ND
PCE3488TRND
PCE3488TR

EEV-FK1K4R7P Specification Sheet

Image of CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P

CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P (PCE3488TR-ND)

Related parts 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K4R7P
CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P
 Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3488CT-ND.
CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P
 Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3488TR-ND.
CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P
 Order 'cap 4.7uf 80v elect fk smd - EEV-FK1K4R7P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3488DKR-ND.
CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P
 Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3492CT-ND.
CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P
 Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3492TR-ND.
CAP 47UF 80V ELECT FK SMD - EEV-FK1K470P
 Order 'cap 47uf 80v elect fk smd - EEV-FK1K470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3492DKR-ND.
CAP 3.3UF 80V ELECT FK SMD - EEV-FK1K3R3R
 Order 'cap 3.3uf 80v elect fk smd - EEV-FK1K3R3R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3487CT-ND.
CAP 3.3UF 80V ELECT FK SMD - EEV-FK1K3R3R
 Order 'cap 3.3uf 80v elect fk smd - EEV-FK1K3R3R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3487TR-ND.
CAP 10UF 80V ELECT FK SMD - EEV-FK1K100P
 Order 'cap 10uf 80v elect fk smd - EEV-FK1K100P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3489CT-ND.
CAP 10UF 80V ELECT FK SMD - EEV-FK1K100P
 Order 'cap 10uf 80v elect fk smd - EEV-FK1K100P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3489TR-ND.
CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P
 Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3490CT-ND.
CAP 22UF 80V ELECT FK SMD - EEV-FK1K220P
 Order 'cap 22uf 80v elect fk smd - EEV-FK1K220P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3490TR-ND.
CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P
 Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3491CT-ND.
CAP 33UF 80V ELECT FK SMD - EEV-FK1K330P
 Order 'cap 33uf 80v elect fk smd - EEV-FK1K330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3491TR-ND.
CAP 100UF 80V ELECT FK SMD - EEV-FK1K101Q
 Order 'cap 100uf 80v elect fk smd - EEV-FK1K101Q' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3493CT-ND.

Options for 4.7µF Aluminum Capacitor Panasonic - ECG Radial - Surface Mount 80V EEV-FK1K4R7P
Send this link via E-Mail
Help With This Screen

CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P Next: CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P
CAP 4.7UF 80V ELECT FK SMD - EEV-FK1K4R7P