Keywords:





CAP 470UF 63V ELECT FK SMD - EEV-FK1J471M - Capacitors

Digi-Key Part Number PCE3485TR-ND
Price Break
125
250
500
1250
2500
Unit Price
.85904
.80100
.74400
.69800
.68700
Extended Price
107.38
200.25
372.00
872.50
1717.50
Manufacturer Part NumberEEV-FK1J471M
DescriptionCAP 470UF 63V ELECT FK SMD
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationEEV-FK1J471M
VendorPanasonic - ECG
CategoryCapacitors
Capacitance470µF
ESR (Equivalent Series Resistance)-
FeaturesGeneral Purpose
Lifetime @ Temp.5000 Hrs @ 105°C
Maximum Temperature-55°C ~ 105°C
Size / Dimension0.630" Dia x 0.650" H (16.00mm x 16.50mm)
Lead Spacing-
Surface Mount Land Size0.670" L x 0.670" W (17.00mm x 17.00mm)
Mounting TypeSurface Mount
Package / CaseRadial - Surface Mount
PackagingTape & Reel (TR)
Tolerance±20%
Voltage Rating63V
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width44mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names EEV FK1J471M
EEVFK1J471M
PCE3485TR ND
PCE3485TRND
PCE3485TR

EEV-FK1J471M Specification Sheet

Image of CAP 470UF 63V ELECT FK SMD - EEV-FK1J471M

CAP 470UF 63V ELECT FK SMD - EEV-FK1J471M (PCE3485TR-ND) - Capacitors

Related parts Capacitors :
CAP 470UF 63V ELECT FK SMD - EEV-FK1J471M
 Order 'cap 470uf 63v elect fk smd - EEV-FK1J471M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3485TR-ND.
CAP 470UF 35V ELECT FK SMD - EEV-FK1V471Q
 Order 'cap 470uf 35v elect fk smd - EEV-FK1V471Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3464TR-ND.
CAP 220UF 63V ELECT FK SMD - EEV-FK1J221Q
 Order 'cap 220uf 63v elect fk smd - EEV-FK1J221Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3484TR-ND.
CAP 330UF 35V ELECT FK SMD - EEV-FK1V331P
 Order 'cap 330uf 35v elect fk smd - EEV-FK1V331P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3420TR-ND.
CAP 1000UF 25V ELECT FK SMD - EEV-FK1E102Q
 Order 'cap 1000uf 25v elect fk smd - EEV-FK1E102Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3462TR-ND.
CAP 680UF 35V ELECT FK SMD - EEV-FK1V681Q
 Order 'cap 680uf 35v elect fk smd - EEV-FK1V681Q' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3465TR-ND.
CAP 220UF 50V ELECT FK SMD - EEV-FK1H221P
 Order 'cap 220uf 50v elect fk smd - EEV-FK1H221P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3474TR-ND.
CAP 1000UF 50V ELECT FK SMD - EEV-FK1H102M
 Order 'cap 1000uf 50v elect fk smd - EEV-FK1H102M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3477TR-ND.
CAP 470UF 35V ELECT FC RADIAL - EEU-FC1V471
 Order 'cap 470uf 35v elect fc radial - EEU-FC1V471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P10301-ND.
CAP 470UF 450V ELECT TS-ED - EET-ED2W471EA
 Order 'cap 470uf 450v elect ts-ed - EET-ED2W471EA' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11689-ND.
CAP 470UF 100V ELECT NHG RADIAL - ECA-2AHG471
 Order 'cap 470uf 100v elect nhg radial - ECA-2AHG471' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P5850-ND.
CAP 180UF 6.3V SPEC POLYMER SMD - EEF-UE0J181R
 Order 'cap 180uf 6.3v spec polymer smd - EEF-UE0J181R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE2118TR-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3269CT-ND.
CAP 150UF 6.3V SPEC POLYMER SMD - EEF-UE0J151R
 Order 'cap 150uf 6.3v spec polymer smd - EEF-UE0J151R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3269TR-ND.
CAP 470UF 2V SPEC POLYMER SMD - EEF-SE0D471R
 Order 'cap 470uf 2v spec polymer smd - EEF-SE0D471R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3546TR-ND.

Send this link via E-Mail
Help With This Screen

CAP 470UF 63V ELECT FK SMD - EEV-FK1J471M
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: IC CURRENT MONITOR 0.5% SOT23-5 - INA168NA/250 Next: HEATSINK CPU W/ADHESIVE 1.01"SQ - BDN10-3CB/A01
CAP 470UF 63V ELECT FK SMD - EEV-FK1J471M