IC BUFFER FANOUT 1:2 DIFF 8SOIC - SY10EL11VZC - Integrated Circuits (ICs)
Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tube 3 V ~ 5.5 V SY10EL11VZC
| Digi-Key Part Number | SY10EL11VZC-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SY10EL11VZC | |||
| Description | IC BUFFER FANOUT 1:2 DIFF 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tube 3 V ~ 5.5 V SY10EL11VZC
| Technical/Catalog Information | SY10EL11VZC |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Type | Fanout Buffer |
| Voltage - Supply | 3 V ~ 5.5 V |
| Number of Outputs | 2 |
| Input | Differential |
| Output | Differential |
| Frequency-Max | - |
| Package / Case | 8-SOIC (3.9mm Width) |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
SY10EL11VZC SY10EL11VZC |
SY10EL11VZC Specification Sheet
IC BUFFER FANOUT 1:2 DIFF 8SOIC - SY10EL11VZC (SY10EL11VZC-ND) - Integrated Circuits (ICs)
Related parts Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tube 3 V ~ 5.5 V SY10EL11VZCIC BUFFER FANOUT 1:2 DIFF 8SOIC - SY10EL11VZC
Order 'ic buffer fanout 1:2 diff 8soic - SY10EL11VZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY10EL11VZC-ND.
IC BUFFER FANOUT 1:2 DIFF 8SOIC - SY100EL11VZG TR
Order 'ic buffer fanout 1:2 diff 8soic - SY100EL11VZG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1349-1-ND.
IC BUFFER FANOUT 1:2 DIFF 8SOIC - SY100EL11VZG TR
Order 'ic buffer fanout 1:2 diff 8soic - SY100EL11VZG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1349-2-ND.
IC BUFFER FANOUT 1:2 DIFF 8SOIC - SY10EL11VZG
Order 'ic buffer fanout 1:2 diff 8soic - SY10EL11VZG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1370-ND.
IC BUFFER FANOUT 1:2 DIFF 8SOIC - SY100EL11VZC
Order 'ic buffer fanout 1:2 diff 8soic - SY100EL11VZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZC-ND.
IC BUFFER FANOUT 1:2 DIFF 8SOIC - SY100EL11VZC TR
Order 'ic buffer fanout 1:2 diff 8soic - SY100EL11VZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EL11VZC TR-ND.
IC BUFFER FANOUT 1:2 DIFF 8SOIC - SY100EL11VZG TR
Order 'ic buffer fanout 1:2 diff 8soic - SY100EL11VZG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1349-6-ND.
IC BUFFER FANOUT 1:2 PECL 8MSOP - SY100EP11UKG
Order 'ic buffer fanout 1:2 pecl 8msop - SY100EP11UKG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1365-ND.
IC BUFFER FANOUT 1:2 PECL 8MSOP - SY100EP11UKI
Order 'ic buffer fanout 1:2 pecl 8msop - SY100EP11UKI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP11UKI-ND.
IC BUFFER/TRANSLATOR 1:2 16-MLF - SY58013UMI
Order 'ic buffer/translator 1:2 16-mlf - SY58013UMI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58013UMI-ND.
IC BUFFER FANOUT 1:5PECL 20TSSOP - SY100EP14UK4G
Order 'ic buffer fanout 1:5pecl 20tssop - SY100EP14UK4G' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1366-ND.
IC BUFFER FANOUT 1:5PECL 20TSSOP - SY100EP14UK4I
Order 'ic buffer fanout 1:5pecl 20tssop - SY100EP14UK4I' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100EP14UK4I-ND.
IC BUFFER/XLATOR 1:2 FAN 16-MLF - SY58013UMG
Order 'ic buffer/xlator 1:2 fan 16-mlf - SY58013UMG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2535-ND.
IC BUFFER/XLATOR 1:2 FAN 16-MLF - SY58013UMG TR
Order 'ic buffer/xlator 1:2 fan 16-mlf - SY58013UMG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY58013UMG TR-ND.
IC BUFFER FANOUT 1:10PECL 32TQFP - SY100EP111UTG
Order 'ic buffer fanout 1:10pecl 32tqfp - SY100EP111UTG' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1364-ND.
Options for Micrel Inc Clock Buffers, Driver Integrated Circuit (ics) Fanout Buffer Tube 3 V ~ 5.5 V SY10EL11VZC
Send this link via E-Mail
Help With This Screen
