NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 2.3 V ~ 2.7 V SSTVF16857DGV,112
IC REG DRIVER 14BIT SSTL 48STTOP - SSTVF16857DGV,112 - Integrated Circuits (ICs)
| Digi-Key Part Number | SSTVF16857DGV,112-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | SSTVF16857DGV,112 | |||
| Description | IC REG DRIVER 14BIT SSTL 48STTOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | SSTVF16857DGV,112 |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Shift Register |
| Function | Universal |
| Number of Elements | 1 - Single |
| Number of Bits per Element | 14 |
| Output Type | Standard |
| Voltage - Supply | 2.3 V ~ 2.7 V |
| Mounting Type | Surface Mount |
| Package / Case | 48-TVSOP |
| Packaging | Tube |
| Operating Temperature | 0°C ~ 70°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
SSTVF16857DGV,112 SSTVF16857DGV,112 |
SSTVF16857DGV,112 Specification Sheet
IC REG DRIVER 14BIT SSTL 48STTOP - SSTVF16857DGV,112 (SSTVF16857DGV,112-ND) - Integrated Circuits (ICs)
Related parts NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 2.3 V ~ 2.7 V SSTVF16857DGV,112NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 2.3 V ~ 2.7 V SSTVF16857DGV,112
Order 'ic reg driver 14bit sstl 48sttop - SSTVF16857DGV,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVF16857DGV,112-ND.
NXP Semiconductors Logic Family - Universal Bus Function Integrated Circuit (ics) SSTL_2 Registered Driver with Differential Clock Inputs * 16mA, 16mA 2.3 V ~ 2.7 V SSTL16877DGG,518
Order 'ic reg driver 14bit 48tssop - SSTL16877DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTL16877DGG,518-ND.
NXP Semiconductors Logic Family - Universal Bus Function Integrated Circuit (ics) SSTL_2 Registered Driver with Differential Clock Inputs * 16mA, 16mA 2.3 V ~ 2.7 V SSTL16877DGG,512
Order 'ic reg driver 14bit 48tssop - SSTL16877DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTL16877DGG,512-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) SSTL_2 Registered Driver with Differential Clock Inputs Tube 2.3 V ~ 2.7 V SSTV16857DGG,512
Order 'ic reg driver 14bit 48tssop - SSTV16857DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16857DGG,512-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) SSTL_2 Registered Driver with Differential Clock Inputs Tape & Reel (TR) 2.3 V ~ 2.7 V SSTV16857DGG,518
Order 'ic reg driver 14bit 48tssop - SSTV16857DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16857DGG,518-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) SSTL_2 Registered Driver with Differential Clock Inputs Tube 2.3 V ~ 2.7 V SSTV16857DGV,112
Order 'ic reg driver 14bit 48tssop - SSTV16857DGV,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16857DGV,112-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) SSTL_2 Registered Driver with Differential Clock Inputs Tape & Reel (TR) 2.3 V ~ 2.7 V SSTV16857DGV,118
Order 'ic reg driver 14bit 48tssop - SSTV16857DGV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16857DGV,118-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) SSTL_2 Registered Driver with Differential Clock Inputs Tray 2.3 V ~ 2.7 V SSTV16857EV,157
Order 'ic reg driver 14bit 56vfbga - SSTV16857EV,157' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16857EV,157-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) SSTL_2 Registered Driver with Differential Clock Inputs Tray 2.3 V ~ 2.7 V SSTV16857EV,151
Order 'ic reg driver 14bit 56vfbga - SSTV16857EV,151' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16857EV,151-ND.
NXP Semiconductors Logic Family - Specialty Logic Integrated Circuit (ics) SSTL_2 Registered Driver with Differential Clock Inputs Tape & Reel (TR) 2.3 V ~ 2.7 V SSTV16857EV,118
Order 'ic reg driver 14bit 56vfbga - SSTV16857EV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTV16857EV,118-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 2.3 V ~ 2.7 V SSTVF16857DGG,512
Order 'ic reg driver 14bit sstl 48tssop - SSTVF16857DGG,512' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVF16857DGG,512-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVF16857DGG,518
Order 'ic reg driver 14bit sstl 48tssop - SSTVF16857DGG,518' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVF16857DGG,518-ND.
NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tape & Reel (TR) 2.3 V ~ 2.7 V SSTVF16857DGV,118
Order 'ic reg driver 14bit sstl 48tssop - SSTVF16857DGV,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number SSTVF16857DGV,118-ND.
NXP Semiconductors Led Driver Integrated Circuit (ics) RGB LED Driver Tube 25mA 2.3 V ~ 5.5 V PCA9532D,112
Order 'ic led driver rgb 24-soic - PCA9532D,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1039-5-ND.
NXP Semiconductors Led Driver Integrated Circuit (ics) RGB LED Driver Tube 25mA 2.3 V ~ 5.5 V PCA9532PW,112
Order 'ic led driver rgb 24-tssop - PCA9532PW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1040-5-ND.
Options for NXP Semiconductors Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 2.3 V ~ 2.7 V SSTVF16857DGV,112
Send this link via E-Mail
Help With This Screen
