IC DRIVER CLOCK 1:22 3.3V 64LQFP - NB100EP223FAR2G - Integrated Circuits (ICs)
| Digi-Key Part Number | NB100EP223FAR2GOS-ND |
1500 |
13.51600 |
Extended Price
20274.00 |
| Manufacturer Part Number | NB100EP223FAR2G | |||
| Description | IC DRIVER CLOCK 1:22 3.3V 64LQFP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | NB100EP223FAR2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Distribution |
| Voltage - Supply | 3 V ~ 3.6 V |
| Number of Outputs | 22 |
| Input | ECL/PECL/HSTL |
| Output | HSTL |
| Frequency-Max | 500MHz |
| Package / Case | 64-LQFP |
| Packaging | Tape & Reel (TR) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
NB100EP223FAR2G NB100EP223FAR2G NB100EP223FAR2GOS ND NB100EP223FAR2GOSND NB100EP223FAR2GOS |
NB100EP223FAR2G Specification Sheet
IC DRIVER CLOCK 1:22 3.3V 64LQFP - NB100EP223FAR2G (NB100EP223FAR2GOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER CLOCK 1:22 3.3V 64LQFP - NB100EP223FAR2G
Order 'ic driver clock 1:22 3.3v 64lqfp - NB100EP223FAR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100EP223FAR2GOS-ND.
IC DRIVER CLOCK 1:22 3.3V 64LQFP - NB100EP223FA
Order 'ic driver clock 1:22 3.3v 64lqfp - NB100EP223FA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100EP223FAOS-ND.
IC DRIVER CLOCK 1:22 3.3V 64LQFP - NB100EP223FAR2
Order 'ic driver clock 1:22 3.3v 64lqfp - NB100EP223FAR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number NB100EP223FAROSCT-ND.
IC DRIVER CLOCK 1:22 3.3V 64LQFP - NB100EP223FAR2
Order 'ic driver clock 1:22 3.3v 64lqfp - NB100EP223FAR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100EP223FAROSTR-ND.
IC DRIVER CLOCK 1:10 DIFF 32LQFP - PCK111BD-F
Order 'ic driver clock 1:10 diff 32lqfp - PCK111BD-F' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK111BD-F-ND.
IC DRIVER CLOCK 1:10 DIFF 32LQFP - PCK111BD
Order 'ic driver clock 1:10 diff 32lqfp - PCK111BD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK111BD-ND.
IC DRIVER CLOCK 1:10 DIFF 32LQFP - PCK111BD-S
Order 'ic driver clock 1:10 diff 32lqfp - PCK111BD-S' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK111BD-S-ND.
IC DRIVER CLOCK 1:10 DIFF 32LQFP - PCK111BD-T
Order 'ic driver clock 1:10 diff 32lqfp - PCK111BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number PCK111BD-T-ND.
IC DRVR CLOCK 1:22 DIFF 64-LQFP - NB100EP223FAG
Order 'ic drvr clock 1:22 diff 64-lqfp - NB100EP223FAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number NB100EP223FAG-ND.
IC DRIVER CLOCK 1:9 DIFF 28PLCC - SY100E111LJG TR
Order 'ic driver clock 1:9 diff 28plcc - SY100E111LJG TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1346-1-ND.
IC DRIVER CLOCK 1:9 DIFF 28PLCC - SY100E111LJI TR
Order 'ic driver clock 1:9 diff 28plcc - SY100E111LJI TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100E111LJI TR-ND.
IC DRIVER CLOCK 1:9 DIFF 28PLCC - SY100E111LJG TR
Order 'ic driver clock 1:9 diff 28plcc - SY100E111LJG TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1346-2-ND.
IC DRIVER DIFF 1:4 SGL 16-SOIC - SY100S815ZC
Order 'ic driver diff 1:4 sgl 16-soic - SY100S815ZC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S815ZC-ND.
IC DRIVER DIFF 1:4 SGL 16-SOIC - SY100S815ZC TR
Order 'ic driver diff 1:4 sgl 16-soic - SY100S815ZC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S815ZC TR-ND.
IC DRIVER CLOCK ECL 1-5 20TSSOP - MC100EP14DTG
Order 'ic driver clock ecl 1-5 20tssop - MC100EP14DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP14DTGOS-ND.
Send this link via E-Mail
Help With This Screen