IC BINARY FULL ADDER 4BIT 16SOIC - N74F283D - Integrated Circuits (ICs)
| Digi-Key Part Number | N74F283D-ND |
2000 |
.25137 |
Extended Price
502.74 |
| Manufacturer Part Number | N74F283D | |||
| Description | IC BINARY FULL ADDER 4BIT 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N74F283D |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Logic Type | Binary Full Adder |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC (3.9mm Width) |
| Series | 74F |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Packaging | Tube |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N74F283D N74F283D |
N74F283D Specification Sheet
IC BINARY FULL ADDER 4BIT 16SOIC - N74F283D (N74F283D-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC BINARY FULL ADDER 4BIT 16SOIC - N74F283D
Order 'ic binary full adder 4bit 16soic - N74F283D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F283D-ND.
IC BINARY FULL ADDER 4BIT 16SOIC - N74F283D-T
Order 'ic binary full adder 4bit 16soic - N74F283D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F283D-T-ND.
IC BINARY FULL ADDER 4BIT 16DIP - N74F283N
Order 'ic binary full adder 4bit 16dip - N74F283N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F283N-ND.
IC BINARY COUNTR DWN 4BIT 16SOIC - HEF4526BTD
Order 'ic binary countr dwn 4bit 16soic - HEF4526BTD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4526BTD-ND.
IC BINARY COUNTR DWN 4BIT 16SOIC - HEF4526BTD-T
Order 'ic binary countr dwn 4bit 16soic - HEF4526BTD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4526BTD-T-ND.
IC BINARY FULL ADDER 4BIT 16-SOP - M74HC283RM13TR
Order 'ic binary full adder 4bit 16-sop - M74HC283RM13TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number M74HC283RM13TR-ND.
IC 4BIT BINARY FULL ADDER 16SOIC - 74HC283D
Order 'ic 4bit binary full adder 16soic - 74HC283D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC283D-ND.
IC 4BIT BINARY FULL ADDER 16SOIC - 74HC283D-T
Order 'ic 4bit binary full adder 16soic - 74HC283D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC283D-T-ND.
IC 4BIT BINARY FULL ADDER 16SSOP - 74HC283DB
Order 'ic 4bit binary full adder 16ssop - 74HC283DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2660-5-ND.
IC 4BIT BINARY FULL ADDER 16SSOP - 74HC283DB-T
Order 'ic 4bit binary full adder 16ssop - 74HC283DB-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC283DB-T-ND.
IC 4BIT BINARY FULL ADDER 16-DIP - 74HC283N
Order 'ic 4bit binary full adder 16-dip - 74HC283N' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC283N-ND.
IC BINARY COUNTER UP/DOWN 16SOIC - HEF4516BTD
Order 'ic binary counter up/down 16soic - HEF4516BTD' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3129-5-ND.
IC BINARY COUNTER UP/DOWN 16SOIC - N74F191D
Order 'ic binary counter up/down 16soic - N74F191D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number 568-3170-5-ND.
IC BINARY COUNTER UP/DOWN 16SOIC - N74F191D-T
Order 'ic binary counter up/down 16soic - N74F191D-T' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number N74F191D-T-ND.
IC BINARY COUNTER UP/DOWN 16SOIC - N74F193D
Order 'ic binary counter up/down 16soic - N74F193D' online from Digi-Key. Manufactured by NXP Semiconductors (founded by Philips). Digi-Key part number N74F193D-ND.
Send this link via E-Mail
Help With This Screen