IC PARITY GENERATOR 9BIT 14SOIC - N74F280BD-T - Integrated Circuits (ICs)
| Digi-Key Part Number | N74F280BD-T-ND |
2500 |
.21164 |
Extended Price
529.10 |
| Manufacturer Part Number | N74F280BD-T | |||
| Description | IC PARITY GENERATOR 9BIT 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | N74F280BD-T |
| Vendor | NXP Semiconductors |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 9-Bit |
| Series | 74F |
| Package / Case | 14-SOIC (3.9mm Width) |
| Logic Type | * |
| Packaging | Tape & Reel (TR) |
| Mounting Type | * |
| Number of Inputs | * |
| Output Current High, Low | * |
| Supply Voltage | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
N74F280BD T N74F280BDT |
N74F280BD-T Specification Sheet
IC PARITY GENERATOR 9BIT 14SOIC - N74F280BD-T (N74F280BD-T-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC PARITY GENERATOR 9BIT 14SOIC - N74F280BD
Order 'ic parity generator 9bit 14soic - N74F280BD' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F280BD-ND.
IC PARITY GENERATOR 9BIT 14SOIC - N74F280BD-T
Order 'ic parity generator 9bit 14soic - N74F280BD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F280BD-T-ND.
IC PARITY GENERATOR 9BIT 14DIP - N74F280BN
Order 'ic parity generator 9bit 14dip - N74F280BN' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number N74F280BN-ND.
IC 9BIT PARITY GENERATOR 14-SOIC - 74HCT280D
Order 'ic 9bit parity generator 14-soic - 74HCT280D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2818-5-ND.
IC 9BIT PARITY GENERATOR 14-SSOP - 74HCT280DB
Order 'ic 9bit parity generator 14-ssop - 74HCT280DB' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2819-5-ND.
IC 9BIT PARITY GEN/CHCKR 14SOIC - 74HC280D
Order 'ic 9bit parity gen/chckr 14soic - 74HC280D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC280D-ND.
IC 9BIT PARITY GEN/CHCKR 14SOIC - 74HC280D-T
Order 'ic 9bit parity gen/chckr 14soic - 74HC280D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC280D-T-ND.
IC 9BIT PARITY GEN/CHCKR 14SOIC - 74HCT280D-T
Order 'ic 9bit parity gen/chckr 14soic - 74HCT280D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HCT280D-T-ND.
IC PARITY GENERTR/CHECKER 14SOIC - 74AC280SC
Order 'ic parity genertr/checker 14soic - 74AC280SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC280SC-ND.
IC PARITY GENERTR/CHECKER 14SOIC - 74AC280SCX
Order 'ic parity genertr/checker 14soic - 74AC280SCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC280SCX-ND.
IC PARITY GENERTR/CHECKER 14SOIC - CD74ACT280M96
Order 'ic parity genertr/checker 14soic - CD74ACT280M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12768-1-ND.
IC PARITY GENERTR/CHECKER 14SOIC - CD74ACT280M96
Order 'ic parity genertr/checker 14soic - CD74ACT280M96' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12768-2-ND.
IC PARITY GENERTR/CHECKER 14SOIC - CD74ACT280M96
Order 'ic parity genertr/checker 14soic - CD74ACT280M96' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-12768-6-ND.
IC PARITY GENERATOR/CHECKR 14SOP - 74ACT280MTR
Order 'ic parity generator/checkr 14sop - 74ACT280MTR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 74ACT280MTR-ND.
IC GENERATOR 9BIT PARITY 14SOIC - 74F280SC
Order 'ic generator 9bit parity 14soic - 74F280SC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F280SC-ND.
Send this link via E-Mail
Help With This Screen