IC CONVERTER HEX LEVEL DWN 16DIP - MM74HC4050N
| Digi-Key Part Number | MM74HC4050N-ND |
1000 |
.22610 |
Extended Price
226.10 |
| Manufacturer Part Number | MM74HC4050N | |||
| Description | IC CONVERTER HEX LEVEL DWN 16DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HC4050N |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Number of Circuits | 6 |
| Series | 74HC |
| Package / Case | 16-DIP |
| Logic Type | Inverter |
| Packaging | Tube |
| Mounting Type | Through Hole |
| Number of Inputs | 1 |
| Output Current High, Low | 6mA, 6mA |
| Supply Voltage | 2 V ~ 6 V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HC4050N MM74HC4050N |
MM74HC4050N Specification Sheet
IC CONVERTER HEX LEVEL DWN 16DIP - MM74HC4050N (MM74HC4050N-ND)
Related parts:IC CONVERTER HEX LEVEL DWN 16DIP - MM74HC4050N
Order 'ic converter hex level dwn 16dip - MM74HC4050N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4050N-ND.
IC CONVERTER HEX INV LOG 16-DIP - MM74HC4049N
Order 'ic converter hex inv log 16-dip - MM74HC4049N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4049N-ND.
IC CONVERTER VOLT TO FREQ 8-DIP - KA331
Order 'ic converter volt to freq 8-dip - KA331' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA331-ND.
IC CONVERTER VOLT TO FREQ 16DIP - AD7742BNZ
Order 'ic converter volt to freq 16dip - AD7742BNZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD7742BNZ-ND.
IC TRANSLATR HEX TTL/ECL 28-PLCC - 100324QC
Order 'ic translatr hex ttl/ecl 28-plcc - 100324QC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 100324QC-ND.
IC TRANSLATR HEX ECL/TTL 28-PLCC - 100325QC
Order 'ic translatr hex ecl/ttl 28-plcc - 100325QC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 100325QC-ND.
IC BUFFER HEX 3V OD 14TSSOP - 74LCX07MTCX
Order 'ic buffer hex 3v od 14tssop - 74LCX07MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX07MTCXCT-ND.
IC BUFFER HEX 3V OD 14TSSOP - 74LCX07MTCX
Order 'ic buffer hex 3v od 14tssop - 74LCX07MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74LCX07MTCXTR-ND.
IC BUFFER HEX NON-INVERT 16-DIP - CD4010CN
Order 'ic buffer hex non-invert 16-dip - CD4010CN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4010CN-ND.
IC BUFFER HEX INVERTING 16DIP - CD4049UBCN
Order 'ic buffer hex inverting 16dip - CD4049UBCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4049UBCN-ND.
IC BUFFER HEX 16SOIC - CD4050BCM
Order 'ic buffer hex 16soic - CD4050BCM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4050BCM-ND.
IC BUFFER HEX 16SOIC - CD4050BCMX
Order 'ic buffer hex 16soic - CD4050BCMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4050BCMX-ND.
IC BUFFER HEX NON-INV 16-DIP - CD4050BCN
Order 'ic buffer hex non-inv 16-dip - CD4050BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4050BCN-ND.
IC BUFFER HEX 16SOP - CD4050BCSJ
Order 'ic buffer hex 16sop - CD4050BCSJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4050BCSJ-ND.
IC BUFFER HEX 16SOP - CD4050BCSJX
Order 'ic buffer hex 16sop - CD4050BCSJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4050BCSJX-ND.
Send this link via E-Mail
Help With This Screen