IC PHASE LOCK LOOP CMOS 16-SOP - MM74HC4046SJ - Integrated Circuits (ICs)
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V MM74HC4046SJ
| Digi-Key Part Number | MM74HC4046SJ-ND |
47 |
.45000 |
Extended Price
21.15 |
| Manufacturer Part Number | MM74HC4046SJ | |||
| Description | IC PHASE LOCK LOOP CMOS 16-SOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HC4046SJ |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 2 V ~ 6 V |
| Number of Outputs | 3 |
| Input | - |
| Output | - |
| Frequency-Max | 14MHz |
| Package / Case | 16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HC4046SJ MM74HC4046SJ |
MM74HC4046SJ Specification Sheet
IC PHASE LOCK LOOP CMOS 16-SOP - MM74HC4046SJ (MM74HC4046SJ-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V MM74HC4046SJIC PHASE LOCK LOOP CMOS 16-SOP - MM74HC4046SJ
Order 'ic phase lock loop cmos 16-sop - MM74HC4046SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046SJ-ND.
IC PHASE LOCK LOOP CMOS 16-SOP - MM74HC4046SJX
Order 'ic phase lock loop cmos 16-sop - MM74HC4046SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046SJX-ND.
IC PHASE LOCK LOOP CMOS 16-TSSOP - MM74HC4046MTC
Order 'ic phase lock loop cmos 16-tssop - MM74HC4046MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046MTC-ND.
IC PHASE LOCK LOOP CMOS 16-TSSOP - MM74HC4046MTCX
Order 'ic phase lock loop cmos 16-tssop - MM74HC4046MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046MTCX-ND.
IC PHASE LOCK LOOP CMOS 16-SOIC - MM74HC4046MX
Order 'ic phase lock loop cmos 16-soic - MM74HC4046MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046MX-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - 74VHC4046M
Order 'ic phase lock loop cmos 16soic - 74VHC4046M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046M-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - 74VHC4046MTC
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTC-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - 74VHC4046MTCX
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTCX-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - 74VHC4046MX
Order 'ic phase lock loop cmos 16soic - 74VHC4046MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MX-ND.
IC PHASE-LOCK LOOP MCPWR 16-SOP - CD4046BNSR
Order 'ic phase-lock loop mcpwr 16-sop - CD4046BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14108-1-ND.
IC PHASE-LOCK LOOP MCPWR 16-SOP - CD4046BNSR
Order 'ic phase-lock loop mcpwr 16-sop - CD4046BNSR' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-14108-2-ND.
IC PHASE-LOCK LOOP MCPWR 16-SOP - CD4046BNSR
Order 'ic phase-lock loop mcpwr 16-sop - CD4046BNSR' online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-14108-6-ND.
IC PHASE-LOCK LOOP MCPWR 16-SOP - CD4046BNSRE4
Order 'ic phase-lock loop mcpwr 16-sop - CD4046BNSRE4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4046BNSRE4-ND.
IC PHASE-LOCK LOOP MCPWR 16-SOP - CD4046BNSRG4
Order 'ic phase-lock loop mcpwr 16-sop - CD4046BNSRG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number CD4046BNSRG4-ND.
IC PHASE-LOCK LOOP MCPWR 16-DIP - HEF4046BP,652
Order 'ic phase-lock loop mcpwr 16-dip - HEF4046BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3104-5-ND.
Options for Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V MM74HC4046SJ
Send this link via E-Mail
Help With This Screen
