Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V MM74HC4046N
IC LOCK LOOP PHASE CMOS 16-DIP - MM74HC4046N - Integrated Circuits (ICs)
| Digi-Key Part Number | MM74HC4046N-ND |
1 25 100 250 500 1000 5000 10000 25000 |
.60000 .45000 .33750 .24900 .21000 .19950 .19125 .18750 .18375 |
Extended Price
0.60 11.25 33.75 62.25 105.00 199.50 956.25 1875.00 4593.75 |
| Manufacturer Part Number | MM74HC4046N | |||
| Description | IC LOCK LOOP PHASE CMOS 16-DIP | |||
| Quantity Available | 948 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HC4046N |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 2 V ~ 6 V |
| Number of Outputs | 3 |
| Input | - |
| Output | - |
| Frequency-Max | 14MHz |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HC4046N MM74HC4046N |
MM74HC4046N Specification Sheet
IC LOCK LOOP PHASE CMOS 16-DIP - MM74HC4046N (MM74HC4046N-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V MM74HC4046NFairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V MM74HC4046N
Order 'ic lock loop phase cmos 16-dip - MM74HC4046N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046N-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V CD4046BCM
Order 'ic lock loop phase mpwr 16-soic - CD4046BCM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4046BCM-ND.
Bit Rate Generator Timing , Real Time Clocks, Clock Buffer Ics, Integrated Circuits, Semiconductor Intersil 16-DIP HD3-4702-9
Order 'ic bit rate generator 5v 16-dip - HD3-4702-9' online from Digi-Key. Manufactured by Intersil. Digi-Key part number HD3-4702-9-ND.
Fairchild Semiconductor Logic Family - Counters, Divider Integrated Circuit (ics) Binary Counter Tube 3 V ~ 15 V CD4060BCN
Order 'ic counter bin rip 14st 16-dip - CD4060BCN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number CD4060BCN-ND.
Fairchild Semiconductor Logic Family - Shift Register Integrated Circuit (ics) Shift Register Tube 2 V ~ 6 V MM74HC595N
Order 'ic register w/latch 8bit 16-dip - MM74HC595N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC595N-ND.
Fairchild Semiconductor Display Driver Integrated Circuit (ics) LED Tube 60mA 4.75 V ~ 5.25 V DM7447AN
Order 'ic decoder/drvr bcd-7seg 16-dip - DM7447AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM7447AN-ND.
Fairchild Semiconductor Display Driver Integrated Circuit (ics) LED Tube 20µA 3 V ~ 6 V MM74C925N
Order 'ic counter 4dig 7seg drvr 16-dip - MM74C925N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C925N-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 24mA, 24mA Single Supply 74AC257PC
Order 'ic multiplexer quad 2-in 16-dip - 74AC257PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC257PC-ND.
Fairchild Semiconductor Logic Family - Signal Switches, Multiplexers, Decoder Integrated Circuit (ics) Through Hole Tube 400µA, 8mA Single Supply DM74LS138N
Order 'ic decoder/demux 3-8line 16-dip - DM74LS138N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS138N-ND.
Fairchild Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Binary Full Adder Tube 4.5 V ~ 5.5 V 74F283PC
Order 'ic full adder binary 4bit 16-dip - 74F283PC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74F283PC-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V CD4046BE
Order 'ic phase-lock loop mcpwr 16-dip - CD4046BE' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-2052-5-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V MC14046BCP
Order 'ic phase lock loop cmos 16dip - MC14046BCP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPOS-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V MC74HC4046AN
Order 'ic phase lock loop cmos 16dip - MC74HC4046AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ANOS-ND.
NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V 74HC4046AD,652
Order 'ic phase lock loop w/vco 16soic - 74HC4046AD,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1452-5-ND.
Texas Instruments Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V CD74HC297E
Order 'ic digital pll 16-dip - CD74HC297E' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-9193-5-ND.
Options for Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V MM74HC4046N
Send this link via E-Mail
Help With This Screen
