Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V MM74HC4046MX
IC PHASE LOCK LOOP CMOS 16-SOIC - MM74HC4046MX - Integrated Circuits (ICs)
| Digi-Key Part Number | MM74HC4046MX-ND |
2500 |
.15525 |
Extended Price
388.12 |
| Manufacturer Part Number | MM74HC4046MX | |||
| Description | IC PHASE LOCK LOOP CMOS 16-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MM74HC4046MX |
| Vendor | Fairchild Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 2 V ~ 6 V |
| Number of Outputs | 3 |
| Input | - |
| Output | - |
| Frequency-Max | 14MHz |
| Package / Case | 16-SOIC (3.9mm Width) |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MM74HC4046MX MM74HC4046MX |
MM74HC4046MX Specification Sheet
IC PHASE LOCK LOOP CMOS 16-SOIC - MM74HC4046MX (MM74HC4046MX-ND) - Integrated Circuits (ICs)
Related parts Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V MM74HC4046MXFairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V MM74HC4046MX
Order 'ic phase lock loop cmos 16-soic - MM74HC4046MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046MX-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V MM74HC4046SJ
Order 'ic phase lock loop cmos 16-sop - MM74HC4046SJ' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046SJ-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V MM74HC4046SJX
Order 'ic phase lock loop cmos 16-sop - MM74HC4046SJX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046SJX-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V MM74HC4046MTC
Order 'ic phase lock loop cmos 16-tssop - MM74HC4046MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046MTC-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V MM74HC4046MTCX
Order 'ic phase lock loop cmos 16-tssop - MM74HC4046MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4046MTCX-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V 74VHC4046M
Order 'ic phase lock loop cmos 16soic - 74VHC4046M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046M-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V 74VHC4046MX
Order 'ic phase lock loop cmos 16soic - 74VHC4046MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MX-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V 74VHC4046MTC
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTC-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V 74VHC4046MTCX
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTCX-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V MC14046BDWR2G
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWR2GOSTR-ND.
ON Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Cut Tape (CT) 3 V ~ 18 V MC14046BDWR2
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14046BDWR2OSCT-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V MC14046BDWR2
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWR2OSTR-ND.
ON Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Digi-Reel® 3 V ~ 6 V MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADROSDKR-ND.
ON Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Cut Tape (CT) 3 V ~ 6 V MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADROSCT-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADROSTR-ND.
Options for Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V MM74HC4046MX
Send this link via E-Mail
Help With This Screen
