ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V MC74HC4046AN
IC PHASE LOCK LOOP CMOS 16DIP - MC74HC4046AN - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74HC4046ANOS-ND |
1450 |
.32550 |
Extended Price
471.98 |
| Manufacturer Part Number | MC74HC4046AN | |||
| Description | IC PHASE LOCK LOOP CMOS 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V MC74HC4046AN
| Technical/Catalog Information | MC74HC4046AN |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 6 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 13MHz |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74HC4046AN MC74HC4046AN MC74HC4046ANOS ND MC74HC4046ANOSND MC74HC4046ANOS |
MC74HC4046AN Specification Sheet
IC PHASE LOCK LOOP CMOS 16DIP - MC74HC4046AN (MC74HC4046ANOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V MC74HC4046ANON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V MC74HC4046AN
Order 'ic phase lock loop cmos 16dip - MC74HC4046AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ANOS-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V MC14046BCPG
Order 'ic phase lock loop cmos 16dip - MC14046BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPGOS-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V MC14046BCP
Order 'ic phase lock loop cmos 16dip - MC14046BCP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPOS-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V 74VHC4046M
Order 'ic phase lock loop cmos 16soic - 74VHC4046M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046M-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V 74VHC4046MTC
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTC-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V 74VHC4046MTCX
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTCX-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V 74VHC4046MX
Order 'ic phase lock loop cmos 16soic - 74VHC4046MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MX-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V MC14046BDWR2G
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWR2GOSTR-ND.
ON Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Cut Tape (CT) 3 V ~ 18 V MC14046BDWR2
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14046BDWR2OSCT-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 18 V MC14046BDWR2
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWR2OSTR-ND.
ON Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Digi-Reel® 3 V ~ 6 V MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADROSDKR-ND.
ON Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Cut Tape (CT) 3 V ~ 6 V MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADROSCT-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADROSTR-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADTR2
Order 'ic phase lock loop cmos 16tssop - MC74HC4046ADTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADTR2OS-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V MC74HC4046AFEL
Order 'ic phase lock loop cmos 16soeiaj - MC74HC4046AFEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046AFELOS-ND.
Options for ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V MC74HC4046AN
Send this link via E-Mail
Help With This Screen
