IC PHASE LOCKED LOOP 16-DIP - MC74HC4046ANG - Integrated Circuits (ICs)
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V MC74HC4046ANG
| Digi-Key Part Number | MC74HC4046ANGOS-ND |
1 25 100 250 500 1000 2500 5000 |
.62000 .55240 .48110 .40988 .35640 .27621 .24948 .23701 |
Extended Price
0.62 13.81 48.11 102.47 178.20 276.21 623.70 1185.05 |
| Manufacturer Part Number | MC74HC4046ANG | |||
| Description | IC PHASE LOCKED LOOP 16-DIP | |||
| Quantity Available | 230 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC74HC4046ANG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 6 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 13MHz |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC74HC4046ANG MC74HC4046ANG MC74HC4046ANGOS ND MC74HC4046ANGOSND MC74HC4046ANGOS |
MC74HC4046ANG Specification Sheet
IC PHASE LOCKED LOOP 16-DIP - MC74HC4046ANG (MC74HC4046ANGOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V MC74HC4046ANGIC PHASE LOCKED LOOP 16-DIP - MC74HC4046ANG
Order 'ic phase locked loop 16-dip - MC74HC4046ANG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ANGOS-ND.
IC PHASE LOCKED LOOP 16-SOIC - MC74HC4046ADR2G
Order 'ic phase locked loop 16-soic - MC74HC4046ADR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADR2GOSTR-ND.
IC PHASE LOCKED LOOP 16-SOIC - MC14046BDWG
Order 'ic phase locked loop 16-soic - MC14046BDWG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWGOS-ND.
IC PHASE LOCKED LOOP 16-SOIC - MC14046BDW
Order 'ic phase locked loop 16-soic - MC14046BDW' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDW-ND.
IC PHASE LOCKED LOOP 16-SOIC - MC74HC4046ADG
Order 'ic phase locked loop 16-soic - MC74HC4046ADG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADGOS-ND.
IC PHASE LOCKED LOOP 16-SOIC - MC74HC4046AD
Order 'ic phase locked loop 16-soic - MC74HC4046AD' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046AD-ND.
IC PHASE LOCKED LOOP 16-TSSOP - MC74HC4046ADTG
Order 'ic phase locked loop 16-tssop - MC74HC4046ADTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADTG-ND.
IC PHASE LOCKED LOOP 16-TSSOP - MC74HC4046ADT
Order 'ic phase locked loop 16-tssop - MC74HC4046ADT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADT-ND.
IC PHASE LOCKED LOOP 16-SOEIAJ - MC74HC4046AFG
Order 'ic phase locked loop 16-soeiaj - MC74HC4046AFG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046AFG-ND.
IC PHASE LOCKED LOOP 16-SOEIAJ - MC74HC4046AF
Order 'ic phase locked loop 16-soeiaj - MC74HC4046AF' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046AF-ND.
IC PHASE LOCKED LOOP 16-SOIC - MC74HC4046ADR2G
Order 'ic phase locked loop 16-soic - MC74HC4046ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADR2GOSCT-ND.
IC PHASE LOCKED LOOP 16-SOIC - MC74HC4046ADR2G
Order 'ic phase locked loop 16-soic - MC74HC4046ADR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADR2GOSDKR-ND.
IC PHASE-LOCK LOOP MCPWR 16-DIP - HEF4046BP,652
Order 'ic phase-lock loop mcpwr 16-dip - HEF4046BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3104-5-ND.
IC PHASE LOCK LOOP W/VCO 16-DIP - 74HC4046AN,652
Order 'ic phase lock loop w/vco 16-dip - 74HC4046AN,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4046AN,652-ND.
IC PHASE LOCK LOOP CMOS 16DIP - MC14046BCPG
Order 'ic phase lock loop cmos 16dip - MC14046BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPGOS-ND.
Options for ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V MC74HC4046ANG
Send this link via E-Mail
Help With This Screen
