IC PHASE LOCK LOOP CMOS 16SOEIAJ - MC74HC4046AFEL
| Digi-Key Part Number | MC74HC4046AFELOS-ND |
2000 |
.29400 |
Extended Price
588.00 |
| Manufacturer Part Number | MC74HC4046AFEL | |||
| Description | IC PHASE LOCK LOOP CMOS 16SOEIAJ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC74HC4046AFEL |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 6 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 13MHz |
| Package / Case | 16-SOIC (5.3mm Width), 16-SO, 16-SOEIIJ |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC74HC4046AFEL MC74HC4046AFEL MC74HC4046AFELOS ND MC74HC4046AFELOSND MC74HC4046AFELOS |
MC74HC4046AFEL Specification Sheet
IC PHASE LOCK LOOP CMOS 16SOEIAJ - MC74HC4046AFEL (MC74HC4046AFELOS-ND)
Related parts :IC PHASE LOCK LOOP CMOS 16SOEIAJ - MC74HC4046AFEL
Order 'ic phase lock loop cmos 16soeiaj - MC74HC4046AFEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046AFELOS-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - 74VHC4046M
Order 'ic phase lock loop cmos 16soic - 74VHC4046M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046M-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - 74VHC4046MTC
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTC-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - 74VHC4046MTCX
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTCX-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - 74VHC4046MX
Order 'ic phase lock loop cmos 16soic - 74VHC4046MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MX-ND.
IC PHASE LOCK LOOP CMOS 16DIP - MC14046BCPG
Order 'ic phase lock loop cmos 16dip - MC14046BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPGOS-ND.
IC PHASE LOCK LOOP CMOS 16DIP - MC14046BCP
Order 'ic phase lock loop cmos 16dip - MC14046BCP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPOS-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC14046BDWR2G
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWR2GOSTR-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC14046BDWR2
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14046BDWR2OSCT-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC14046BDWR2
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWR2OSTR-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADROSDKR-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADROSCT-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADROSTR-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - MC74HC4046ADTR2
Order 'ic phase lock loop cmos 16tssop - MC74HC4046ADTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADTR2OS-ND.
IC PHASE LOCK LOOP CMOS 16DIP - MC74HC4046AN
Order 'ic phase lock loop cmos 16dip - MC74HC4046AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ANOS-ND.
Send this link via E-Mail
Help With This Screen
