ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADTR2G
IC PHASE LOCKED LOOP 16TSSOP - MC74HC4046ADTR2G - Integrated Circuits (ICs)
| Digi-Key Part Number | MC74HC4046ADTR2GOSTR-ND |
2500 5000 10000 25000 |
.25200 .23940 .23400 .22500 |
Extended Price
630.00 1197.00 2340.00 5625.00 |
| Manufacturer Part Number | MC74HC4046ADTR2G | |||
| Description | IC PHASE LOCKED LOOP 16TSSOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC74HC4046ADTR2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 6 V |
| Number of Outputs | 6 |
| Input | - |
| Output | - |
| Frequency-Max | 13MHz |
| Package / Case | 16-TSSOP |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC74HC4046ADTR2G MC74HC4046ADTR2G MC74HC4046ADTR2GOSTR ND MC74HC4046ADTR2GOSTRND MC74HC4046ADTR2GOSTR |
MC74HC4046ADTR2G Specification Sheet
IC PHASE LOCKED LOOP 16TSSOP - MC74HC4046ADTR2G (MC74HC4046ADTR2GOSTR-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADTR2GON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADTR2G
Order 'ic phase locked loop 16tssop - MC74HC4046ADTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADTR2GOSTR-ND.
ON Semiconductor (VA) Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Cut Tape (CT) 3 V ~ 6 V MC74HC4046ADTR2G
Order 'ic phase locked loop 16tssop - MC74HC4046ADTR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADTR2GOSCT-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V 74VHC4046MTC
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTC-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V 74VHC4046MTCX
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTCX-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADTR2
Order 'ic phase lock loop cmos 16tssop - MC74HC4046ADTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADTR2OS-ND.
NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V 74HC4046APW,112
Order 'ic phase lock loop w/vco 16tssop - 74HC4046APW,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4046APW,112-ND.
NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V 74HC4046APW,118
Order 'ic phase lock loop w/vco 16tssop - 74HC4046APW,118' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74HC4046APW,118-ND.
NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 6 V 74HC4046AD,652
Order 'ic phase lock loop w/vco 16soic - 74HC4046AD,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1452-5-ND.
NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 4.5 V ~ 5.5 V 74HCT4046AD,112
Order 'ic phase lock loop w/vco 16soic - 74HCT4046AD,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-1547-5-ND.
NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 15 V HEF4046BP,652
Order 'ic phase-lock loop mcpwr 16-dip - HEF4046BP,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3104-5-ND.
NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 15 V HEF4046BT,652
Order 'ic phase-lock loop mcpwr 16soic - HEF4046BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3105-5-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 2 V ~ 6 V 74VHC4046M
Order 'ic phase lock loop cmos 16soic - 74VHC4046M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046M-ND.
Fairchild Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 2 V ~ 6 V 74VHC4046MX
Order 'ic phase lock loop cmos 16soic - 74VHC4046MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MX-ND.
NXP Semiconductors Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 15 V HEF4046BT,653
Order 'ic phase lock loop w/vco 16soic - HEF4046BT,653' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number HEF4046BT,653-ND.
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V MC14046BCPG
Order 'ic phase lock loop cmos 16dip - MC14046BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPGOS-ND.
Options for ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADTR2G
Send this link via E-Mail
Help With This Screen
