Keywords:





IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2 - Integrated Circuits (ICs)

ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADR2

Digi-Key Part Number MC74HC4046ADROSTR-ND
Price Break
2500
Unit Price
.25200
Extended Price
630.00
Manufacturer Part NumberMC74HC4046ADR2
DescriptionIC PHASE LOCK LOOP CMOS 16SOIC
Quantity Available Non-Stock
All prices are in USD

Purchase ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADR2
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Specifications for ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADR2
Technical/Catalog InformationMC74HC4046ADR2
VendorON Semiconductor
CategoryIntegrated Circuits (ICs)
TypePhase Lock Loop (PLL)
Voltage - Supply3 V ~ 6 V
Number of Outputs6
Input-
Output-
Frequency-Max13MHz
Package / Case16-SOIC (3.9mm Width)
PackagingTape & Reel (TR)
Operating Temperature-55°C ~ 125°C
Drawing Number*
Mfr Reel Diameter13" (330mm)
Mfr Reel Tape Material*
Mfr Reel Tape Width8mm
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MC74HC4046ADR2
MC74HC4046ADR2
MC74HC4046ADROSTR ND
MC74HC4046ADROSTRND
MC74HC4046ADROSTR

MC74HC4046ADR2 Specification Sheet

Image of IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2

IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2 (MC74HC4046ADROSTR-ND) - Integrated Circuits (ICs)

Related parts ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADR2
IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2
 Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADROSDKR-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2
 Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADROSCT-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2
 Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADROSTR-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - 74VHC4046M
 Order 'ic phase lock loop cmos 16soic - 74VHC4046M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046M-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - 74VHC4046MX
 Order 'ic phase lock loop cmos 16soic - 74VHC4046MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MX-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC14046BDWR2G
 Order 'ic phase lock loop cmos 16soic - MC14046BDWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWR2GOSTR-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC14046BDWR2
 Order 'ic phase lock loop cmos 16soic - MC14046BDWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14046BDWR2OSCT-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC14046BDWR2
 Order 'ic phase lock loop cmos 16soic - MC14046BDWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWR2OSTR-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC14046BDWR2G
 Order 'ic phase lock loop cmos 16soic - MC14046BDWR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14046BDWR2GOSCT-ND.
IC PHASE-LOCK LOOP MCPWR 16SOIC - HEF4046BT,652
 Order 'ic phase-lock loop mcpwr 16soic - HEF4046BT,652' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3105-5-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - 74VHC4046MTC
 Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTC-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - 74VHC4046MTCX
 Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTCX-ND.
IC PHASE LOCK LOOP CMOS 16DIP - MC14046BCPG
 Order 'ic phase lock loop cmos 16dip - MC14046BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPGOS-ND.
IC PHASE LOCK LOOP CMOS 16DIP - MC14046BCP
 Order 'ic phase lock loop cmos 16dip - MC14046BCP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPOS-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - MC74HC4046ADTR2
 Order 'ic phase lock loop cmos 16tssop - MC74HC4046ADTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADTR2OS-ND.

Options for ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tape & Reel (TR) 3 V ~ 6 V MC74HC4046ADR2
Send this link via E-Mail
Help With This Screen

IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2 Next: IC PHASE LOCK LOOP CMOS 16TSSOP - 74VHC4046MTC
IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2