IC TIMER PROG 24ST RIPPLE 16SOIC - MC14536BDWR2 - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | MC14536BDWR2OSDKR-ND |
1 25 100 250 500 1000 5000 |
.76000 .63520 .50820 .38116 .35574 .33795 .32398 |
Extended Price
0.76 15.88 50.82 95.29 177.87 337.95 1619.90 |
| Manufacturer Part Number | MC14536BDWR2 | |||
| Description | IC TIMER PROG 24ST RIPPLE 16SOIC | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | MC14536BDWR2 |
| Vendor | ON Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Type | Programmable Timer |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 16-SOIC |
| Logic Family | 4000 |
| Supply Voltage Typical | 3.00 V [Nom] |
| Supply Voltage Typical | 3.30 V [Nom] |
| Supply Voltage Typical | 5.00 V [Nom] |
| Supply Voltage Typical | 12.00 V [Nom] |
| Supply Voltage Typical | 15.00 V [Nom] |
| Packaging | Digi-Reel |
| Supply Voltage | 3.00 V [Min] |
| Supply Voltage | 18.00 V [Max] |
| Temperature Grade | Military |
| Operating Temperature | -55 °C [Min] |
| Operating Temperature | 125 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC14536BDWR2 MC14536BDWR2 MC14536BDWR2OSDKR ND MC14536BDWR2OSDKRND MC14536BDWR2OSDKR |
MC14536BDWR2 Specification Sheet
IC TIMER PROG 24ST RIPPLE 16SOIC - MC14536BDWR2 (MC14536BDWR2OSDKR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC TIMER PROG 24ST RIPPLE 16SOIC - MC14536BDWR2
Order 'ic timer prog 24st ripple 16soic - MC14536BDWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14536BDWR2OSCT-ND.
IC TIMER PROG 24ST RIPPLE 16SOIC - MC14536BDWR2
Order 'ic timer prog 24st ripple 16soic - MC14536BDWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14536BDWR2OSDKR-ND.
IC TIMER PROG 24ST RIPPLE 16SOIC - MC14536BDWR2
Order 'ic timer prog 24st ripple 16soic - MC14536BDWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14536BDWR2OSTR-ND.
IC TIMER PROG 24ST RIPPLE 16SOIC - MC14536BDWR2G
Order 'ic timer prog 24st ripple 16soic - MC14536BDWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14536BDWR2GOSCT-ND.
IC TIMER PROG 24ST RIPPLE 16SOIC - MC14536BDWR2G
Order 'ic timer prog 24st ripple 16soic - MC14536BDWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14536BDWR2GOSDKR-ND.
IC TIMER PROG 24ST RIPPLE 16SOIC - MC14536BDWR2G
Order 'ic timer prog 24st ripple 16soic - MC14536BDWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14536BDWR2GOSTR-ND.
IC TIMER PROG 24ST RIPPLE 16DIP - MC14536BCPG
Order 'ic timer prog 24st ripple 16dip - MC14536BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14536BCPGOS-ND.
IC TIMER PROG 24ST RIPPLE 16DIP - MC14536BCP
Order 'ic timer prog 24st ripple 16dip - MC14536BCP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14536BCPOS-ND.
IC TIMER NICD/NIMH CHRGR 16SOIC - 74LV4799D-T
Order 'ic timer nicd/nimh chrgr 16soic - 74LV4799D-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV4799D-T-ND.
IC TIMER NICD/NIMH CHRGR 16SOIC - 74LV4799SD-T
Order 'ic timer nicd/nimh chrgr 16soic - 74LV4799SD-T' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 74LV4799SD-T-ND.
IC DELAY PROG 8BIT 0.25NS 16SOIC - DS1021S-25+
Order 'ic delay prog 8bit 0.25ns 16soic - DS1021S-25+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1021S-25+-ND.
IC DELAY PROG 8BIT 0.25NS 16SOIC - DS1023S-25+
Order 'ic delay prog 8bit 0.25ns 16soic - DS1023S-25+' online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1023S-25+-ND.
IC TIMER PROG CMOS 8MHZ 40-DIP - CP82C55A
Order 'ic timer prog cmos 8mhz 40-dip - CP82C55A' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CP82C55A-ND.
IC TIMER PROG CMOS 8MHZ 40-PDIP - CP82C55AZ
Order 'ic timer prog cmos 8mhz 40-pdip - CP82C55AZ' online from Digi-Key. Manufactured by Intersil. Digi-Key part number CP82C55AZ-ND.
IC 14-STAGE BINARY RIPPLE 16SOIC - 74HC4020D
Order 'ic 14-stage binary ripple 16soic - 74HC4020D' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-2684-5-ND.
Send this link via E-Mail
Help With This Screen