ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 3 V ~ 18 V MC14504BCPG
IC TRANSLATOR HEX CMOS 16DIP - MC14504BCPG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC14504BCPGOS-ND |
1 25 100 250 500 1000 2500 5000 |
.87000 .77000 .67070 .57132 .49680 .38502 .34776 .33037 |
Extended Price
0.87 19.25 67.07 142.83 248.40 385.02 869.40 1651.85 |
| Manufacturer Part Number | MC14504BCPG | |||
| Description | IC TRANSLATOR HEX CMOS 16DIP | |||
| Quantity Available | 1264 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC14504BCPG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-DIP (300 mil) |
| Packaging | Tube |
| Input Type | TTL |
| Output Type | CMOS |
| Supply Voltage | 3 V ~ 18 V |
| Data Rate | - |
| Number of Channels | 1 |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC14504BCPG MC14504BCPG MC14504BCPGOS ND MC14504BCPGOSND MC14504BCPGOS |
MC14504BCPG Specification Sheet
IC TRANSLATOR HEX CMOS 16DIP - MC14504BCPG (MC14504BCPGOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 3 V ~ 18 V MC14504BCPGON Semiconductor Translator Integrated Circuit (ics) TTL Tube 3 V ~ 18 V MC14504BCPG
Order 'ic translator hex cmos 16dip - MC14504BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14504BCPGOS-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 3 V ~ 18 V MC14504BCP
Order 'ic translator hex cmos 16dip - MC14504BCP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14504BCPOS-ND.
ON Semiconductor (VA) Translator Integrated Circuit (ics) TTL Cut Tape (CT) 3 V ~ 18 V MC14504BDR2G
Order 'ic translator hex cmos 16soic - MC14504BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14504BDR2GOSCT-ND.
ON Semiconductor (VA) Translator Integrated Circuit (ics) TTL Digi-Reel® 3 V ~ 18 V MC14504BDR2G
Order 'ic translator hex cmos 16soic - MC14504BDR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14504BDR2GOSDKR-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tape & Reel (TR) 3 V ~ 18 V MC14504BDR2G
Order 'ic translator hex cmos 16soic - MC14504BDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14504BDR2GOSTR-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tape & Reel (TR) 3 V ~ 18 V MC14504BDR2
Order 'ic translator hex cmos 16soic - MC14504BDR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14504BDR2OSTR-ND.
ON Semiconductor Translator Integrated Circuit (ics) PECL Tube 4.75 V ~ 5.25 V MC10H350PG
Order 'ic translator pecl-ttl 16dip - MC10H350PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H350PGOS-ND.
ON Semiconductor Translator Integrated Circuit (ics) PECL Tube 4.75 V ~ 5.25 V MC10H350P
Order 'ic translator pecl-ttl 16dip - MC10H350P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H350POS-ND.
ON Semiconductor Translator Integrated Circuit (ics) ECL Tape & Reel (TR) 4.5 V ~ 5.5 V MC10H605FNR2G
Order 'ic translator hex ecl-ttl 28plcc - MC10H605FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H605FNR2GOSTR-ND.
ON Semiconductor (VA) Translator Integrated Circuit (ics) ECL Cut Tape (CT) 4.5 V ~ 5.5 V MC10H605FNR2G
Order 'ic translator hex ecl-ttl 28plcc - MC10H605FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H605FNR2GOSCT-ND.
Linear Technology Translator Integrated Circuit (ics) Logic Tape & Reel (TR) 3 V ~ 15 V LTC1045CSW#TR
Order 'ic translator hex univ 20soic - LTC1045CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1045CSW#TR-ND.
Micrel Inc Translator Integrated Circuit (ics) TTL Tube 4.5 V ~ 5.5 V SY100S324FC
Order 'ic translator hex lp 24-cerpack - SY100S324FC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S324FC-ND.
Micrel Inc Translator Integrated Circuit (ics) TTL Tube 4.5 V ~ 5.5 V SY100S324JC
Order 'ic translator hex lp 28-plcc - SY100S324JC' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S324JC-ND.
Micrel Inc Translator Integrated Circuit (ics) TTL Tape & Reel (TR) 4.5 V ~ 5.5 V SY100S324JC TR
Order 'ic translator hex lp 28-plcc - SY100S324JC TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S324JC TR-ND.
Micrel Inc Translator Integrated Circuit (ics) TTL Tube 4.5 V ~ 5.5 V SY100S324JI
Order 'ic translator hex lp 28-plcc - SY100S324JI' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number SY100S324JI-ND.
Options for ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 3 V ~ 18 V MC14504BCPG
Send this link via E-Mail
Help With This Screen
