IC ELIMINATOR BOUNCE HEX 16DIP - MC14490PG
| Digi-Key Part Number | MC14490PGOS-ND |
1 25 100 250 500 1000 2500 5000 |
6.78000 5.81240 5.08600 4.11724 3.51176 3.26957 3.10003 3.02738 |
Extended Price
6.78 145.31 508.60 1029.31 1755.88 3269.57 7750.07 15136.90 |
| Manufacturer Part Number | MC14490PG | |||
| Description | IC ELIMINATOR BOUNCE HEX 16DIP | |||
| Quantity Available | 1210 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC14490PG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Contact Bounce Eliminator |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP (300 mil) |
| Supply Voltage | 3 V ~ 18 V |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC14490PG MC14490PG MC14490PGOS ND MC14490PGOSND MC14490PGOS |
MC14490PG Specification Sheet
IC ELIMINATOR BOUNCE HEX 16DIP - MC14490PG (MC14490PGOS-ND)
Related parts :IC ELIMINATOR BOUNCE HEX 16DIP - MC14490PG
Order 'ic eliminator bounce hex 16dip - MC14490PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490PGOS-ND.
IC ELIMINATOR BOUNCE HEX 16DIP - MC14490P
Order 'ic eliminator bounce hex 16dip - MC14490P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490POS-ND.
IC ELIMINATOR BOUNCE HEX 16SOIC - MC14490DWG
Order 'ic eliminator bounce hex 16soic - MC14490DWG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490DWGOS-ND.
IC ELIMINATOR BOUNCE HEX 16SOIC - MC14490DW
Order 'ic eliminator bounce hex 16soic - MC14490DW' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490DWOS-ND.
IC ELIMINATOR BOUNCE HEX 16-SOIC - MC14490DWR2G
Order 'ic eliminator bounce hex 16-soic - MC14490DWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490DWR2GOSTR-ND.
IC ELIMINATOR BOUNCE HEX 16-SOIC - MC14490DWR2
Order 'ic eliminator bounce hex 16-soic - MC14490DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490DWR2-ND.
IC ELIMINATOR BOUNCE HEX 16-SOIC - MC14490DWR2G
Order 'ic eliminator bounce hex 16-soic - MC14490DWR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14490DWR2GOSCT-ND.
IC ELIMINATOR BOUNCE HEX 16SOEIA - MC14490FELG
Order 'ic eliminator bounce hex 16soeia - MC14490FELG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14490FELGOSCT-ND.
IC ELIMNATOR BOUNCE HEX 16-SOEII - MC14490FELG
Order 'ic elimnator bounce hex 16-soeii - MC14490FELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490FELGOSTR-ND.
IC ELIMNATOR BOUNCE HEX 16-SOEII - MC14490FEL
Order 'ic elimnator bounce hex 16-soeii - MC14490FEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490FEL-ND.
IC ELIMNATOR BOUNCE HEX 16-SOEII - MC14490FG
Order 'ic elimnator bounce hex 16-soeii - MC14490FG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490FG-ND.
IC ELIMNATOR BOUNCE HEX 16-SOEII - MC14490F
Order 'ic elimnator bounce hex 16-soeii - MC14490F' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490F-ND.
IC BUFFER/CNVRTR HEX N-INV 16DIP - M74HC4050B1R
Order 'ic buffer/cnvrtr hex n-inv 16dip - M74HC4050B1R' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1843-5-ND.
IC BUFF/BUS DVR TRI-ST HEX 16DIP - DM74LS365AN
Order 'ic buff/bus dvr tri-st hex 16dip - DM74LS365AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS365AN-ND.
IC BUFF/BUS DVR TRI-ST HEX 16DIP - DM74LS367AN
Order 'ic buff/bus dvr tri-st hex 16dip - DM74LS367AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number DM74LS367AN-ND.
Send this link via E-Mail
Help With This Screen
