IC ELIMINATOR BOUNCE HEX 16SOIC - MC14490DW - Integrated Circuits (ICs)
| Digi-Key Part Number | MC14490DWOS-ND |
141 |
4.94000 |
Extended Price
696.54 |
| Manufacturer Part Number | MC14490DW | |||
| Description | IC ELIMINATOR BOUNCE HEX 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC14490DW |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Contact Bounce Eliminator |
| Mounting Type | Surface Mount |
| Package / Case | 16-SOIC |
| Supply Voltage | 3 V ~ 18 V |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC14490DW MC14490DW MC14490DWOS ND MC14490DWOSND MC14490DWOS |
MC14490DW Specification Sheet
IC ELIMINATOR BOUNCE HEX 16SOIC - MC14490DW (MC14490DWOS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC ELIMINATOR BOUNCE HEX 16SOIC - MC14490DW
Order 'ic eliminator bounce hex 16soic - MC14490DW' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490DWOS-ND.
IC ELIMINATOR BOUNCE HEX 16SOIC - MC14490DWG
Order 'ic eliminator bounce hex 16soic - MC14490DWG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490DWGOS-ND.
IC ELIMINATOR BOUNCE HEX 16DIP - MC14490PG
Order 'ic eliminator bounce hex 16dip - MC14490PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490PGOS-ND.
IC ELIMINATOR BOUNCE HEX 16DIP - MC14490P
Order 'ic eliminator bounce hex 16dip - MC14490P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490POS-ND.
IC ELIMINATOR BOUNCE HEX 16-SOIC - MC14490DWR2G
Order 'ic eliminator bounce hex 16-soic - MC14490DWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490DWR2GOSTR-ND.
IC ELIMINATOR BOUNCE HEX 16-SOIC - MC14490DWR2
Order 'ic eliminator bounce hex 16-soic - MC14490DWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490DWR2-ND.
IC ELIMINATOR BOUNCE HEX 16-SOIC - MC14490DWR2G
Order 'ic eliminator bounce hex 16-soic - MC14490DWR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14490DWR2GOSCT-ND.
IC ELIMINATOR BOUNCE HEX 16SOEIA - MC14490FELG
Order 'ic eliminator bounce hex 16soeia - MC14490FELG' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14490FELGOSCT-ND.
IC ELIMNATOR BOUNCE HEX 16-SOEII - MC14490FELG
Order 'ic elimnator bounce hex 16-soeii - MC14490FELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490FELGOSTR-ND.
IC ELIMNATOR BOUNCE HEX 16-SOEII - MC14490FEL
Order 'ic elimnator bounce hex 16-soeii - MC14490FEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490FEL-ND.
IC ELIMNATOR BOUNCE HEX 16-SOEII - MC14490FG
Order 'ic elimnator bounce hex 16-soeii - MC14490FG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490FG-ND.
IC ELIMNATOR BOUNCE HEX 16-SOEII - MC14490F
Order 'ic elimnator bounce hex 16-soeii - MC14490F' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14490F-ND.
IC DOWN CONVERTER HEX LL 16SOIC - MM74HC4050MX
Order 'ic down converter hex ll 16soic - MM74HC4050MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74HC4050MXTR-ND.
IC DOWN CONVERTER HEX LL 16SOIC - MM74HC4050MX
Order 'ic down converter hex ll 16soic - MM74HC4050MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC4050MXCT-ND.
IC DOWN CONVERTER HEX LL 16SOIC - MM74HC4050MX
Order 'ic down converter hex ll 16soic - MM74HC4050MX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number MM74HC4050MXDKR-ND.
Send this link via E-Mail
Help With This Screen
