IC PHASE LOCK LOOP CMOS 16DIP - MC14046BCP - Integrated Circuits (ICs)
ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V MC14046BCP
| Digi-Key Part Number | MC14046BCPOS-ND |
1500 |
.40500 |
Extended Price
607.50 |
| Manufacturer Part Number | MC14046BCP | |||
| Description | IC PHASE LOCK LOOP CMOS 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V MC14046BCP
| Technical/Catalog Information | MC14046BCP |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Phase Lock Loop (PLL) |
| Voltage - Supply | 3 V ~ 18 V |
| Number of Outputs | 3 |
| Input | - |
| Output | - |
| Frequency-Max | 1.9MHz |
| Package / Case | 16-DIP |
| Packaging | Tube |
| Operating Temperature | -55°C ~ 125°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC14046BCP MC14046BCP MC14046BCPOS ND MC14046BCPOSND MC14046BCPOS |
MC14046BCP Specification Sheet
IC PHASE LOCK LOOP CMOS 16DIP - MC14046BCP (MC14046BCPOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V MC14046BCPIC PHASE LOCK LOOP CMOS 16DIP - MC14046BCP
Order 'ic phase lock loop cmos 16dip - MC14046BCP' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPOS-ND.
IC PHASE LOCK LOOP CMOS 16DIP - MC14046BCPG
Order 'ic phase lock loop cmos 16dip - MC14046BCPG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BCPGOS-ND.
IC PHASE LOCK LOOP CMOS 16DIP - MC74HC4046AN
Order 'ic phase lock loop cmos 16dip - MC74HC4046AN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ANOS-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - 74VHC4046M
Order 'ic phase lock loop cmos 16soic - 74VHC4046M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046M-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - 74VHC4046MTC
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTC' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTC-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - 74VHC4046MTCX
Order 'ic phase lock loop cmos 16tssop - 74VHC4046MTCX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MTCX-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - 74VHC4046MX
Order 'ic phase lock loop cmos 16soic - 74VHC4046MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74VHC4046MX-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC14046BDWR2G
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWR2GOSTR-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC14046BDWR2
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC14046BDWR2OSCT-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC14046BDWR2
Order 'ic phase lock loop cmos 16soic - MC14046BDWR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC14046BDWR2OSTR-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADROSDKR-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC74HC4046ADROSCT-ND.
IC PHASE LOCK LOOP CMOS 16SOIC - MC74HC4046ADR2
Order 'ic phase lock loop cmos 16soic - MC74HC4046ADR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADROSTR-ND.
IC PHASE LOCK LOOP CMOS 16TSSOP - MC74HC4046ADTR2
Order 'ic phase lock loop cmos 16tssop - MC74HC4046ADTR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046ADTR2OS-ND.
IC PHASE LOCK LOOP CMOS 16SOEIAJ - MC74HC4046AFEL
Order 'ic phase lock loop cmos 16soeiaj - MC74HC4046AFEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC74HC4046AFELOS-ND.
Options for ON Semiconductor Clock Generators, Plls, Frequency Synthesizer Integrated Circuit (ics) Phase Lock Loop (PLL) Tube 3 V ~ 18 V MC14046BCP
Send this link via E-Mail
Help With This Screen
