IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H646FNR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC10H646FNR2OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC10H646FNR2 | |||
| Description | IC DRIVER CLK PECL-TTL1:8 28PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | MC10H646FNR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 8 |
| Input | PECL |
| Output | TTL |
| Frequency-Max | 80MHz |
| Package / Case | 28-PLCC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC10H646FNR2 MC10H646FNR2 MC10H646FNR2OS ND MC10H646FNR2OSND MC10H646FNR2OS |
MC10H646FNR2 Specification Sheet
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H646FNR2 (MC10H646FNR2OS-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H646FNR2
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H646FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H646FNR2OS-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H646FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H646FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H646FNR2GOS-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H643FNR2GOSTR-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H643FNR2OS-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H643FNR2GOSCT-ND.
IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2G
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H641FNR2GOSTR-ND.
IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H641FNR2OS-ND.
IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2G
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H641FNR2GOSCT-ND.
IC DRIVER SINGLE HS DIFF 8-SOIC - DS90LV017ATM/NOPB
Order 'ic driver single hs diff 8-soic - DS90LV017ATM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017ATM-ND.
IC DRIVER SINGLE HS DIFF 8-SOIC - DS90LV017ATMX/NOPB
Order 'ic driver single hs diff 8-soic - DS90LV017ATMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017ATMX-ND.
IC DRIVER SINGLE HS DIFF 8-SOIC - DS90LV017MX/NOPB
Order 'ic driver single hs diff 8-soic - DS90LV017MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017MX-ND.
IC DRIVER DUAL HS DIFF 8-SOIC - DS90LV027ATMX/NOPB
Order 'ic driver dual hs diff 8-soic - DS90LV027ATMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027ATMX-ND.
IC DRIVER DUAL HS DIFF 8-SOIC - DS90LV027MX/NOPB
Order 'ic driver dual hs diff 8-soic - DS90LV027MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027MX-ND.
IC DRIVER DUAL HS DIFF 8-SOIC - DS9638CM/NOPB
Order 'ic driver dual hs diff 8-soic - DS9638CM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS9638CM-ND.
IC DRIVER 3.3V LVDS HS 8-SOIC - FIN1027AMX
Order 'ic driver 3.3v lvds hs 8-soic - FIN1027AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1027AMXCT-ND.
Send this link via E-Mail
Help With This Screen
