ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H643FNR2
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2 - Integrated Circuits (ICs)
| Digi-Key Part Number | MC10H643FNR2OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC10H643FNR2 | |||
| Description | IC DRIVER CLK PECL-TTL1:8 28PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H643FNR2
| Technical/Catalog Information | MC10H643FNR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 8 |
| Input | ECL |
| Output | TTL |
| Frequency-Max | - |
| Package / Case | 28-PLCC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC10H643FNR2 MC10H643FNR2 MC10H643FNR2OS ND MC10H643FNR2OSND MC10H643FNR2OS |
MC10H643FNR2 Specification Sheet
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2 (MC10H643FNR2OS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H643FNR2ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H643FNR2
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H643FNR2OS-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H646FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H646FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H646FNR2GOS-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H646FNR2
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H646FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H646FNR2OS-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H643FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H643FNR2GOSTR-ND.
ON Semiconductor (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Cut Tape (CT) 4.75 V ~ 5.25 V MC10H643FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H643FNR2GOSCT-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H641FNR2G
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H641FNR2GOSTR-ND.
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H641FNR2
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H641FNR2OS-ND.
ON Semiconductor (VA) Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Cut Tape (CT) 4.75 V ~ 5.25 V MC10H641FNR2G
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H641FNR2GOSCT-ND.
National Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 3 V ~ 3.6 V DS90LV017ATM/NOPB
Order 'ic driver single hs diff 8-soic - DS90LV017ATM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017ATM-ND.
National Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V DS90LV017ATMX/NOPB
Order 'ic driver single hs diff 8-soic - DS90LV017ATMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017ATMX-ND.
National Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V DS90LV017MX/NOPB
Order 'ic driver single hs diff 8-soic - DS90LV017MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV017MX-ND.
National Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V DS90LV027ATMX/NOPB
Order 'ic driver dual hs diff 8-soic - DS90LV027ATMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027ATMX-ND.
National Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tape & Reel (TR) 3 V ~ 3.6 V DS90LV027MX/NOPB
Order 'ic driver dual hs diff 8-soic - DS90LV027MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS90LV027MX-ND.
National Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Tube 4.5 V ~ 5.5 V DS9638CM/NOPB
Order 'ic driver dual hs diff 8-soic - DS9638CM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number DS9638CM-ND.
Fairchild Semiconductor (VA) Drivers, Receivers, Transceiver Integrated Circuit (ics) Driver Cut Tape (CT) 3 V ~ 3.6 V FIN1027AMX
Order 'ic driver 3.3v lvds hs 8-soic - FIN1027AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number FIN1027AMXCT-ND.
Options for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H643FNR2
Send this link via E-Mail
Help With This Screen
