IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2 - Integrated Circuits (ICs)
ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H641FNR2
| Digi-Key Part Number | MC10H641FNR2OS-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | MC10H641FNR2 | |||
| Description | IC DRIVER CLK PECL-TTL1:9 28PLCC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H641FNR2
| Technical/Catalog Information | MC10H641FNR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 9 |
| Input | ECL, PECL |
| Output | ECL, PECL |
| Frequency-Max | 65MHz |
| Package / Case | 28-PLCC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 85°C |
| Drawing Number | * |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC10H641FNR2 MC10H641FNR2 MC10H641FNR2OS ND MC10H641FNR2OSND MC10H641FNR2OS |
MC10H641FNR2 Specification Sheet
IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2 (MC10H641FNR2OS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H641FNR2IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H641FNR2OS-ND.
IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2G
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H641FNR2GOSTR-ND.
IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2G
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H641FNR2GOSCT-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H646FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H646FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H646FNR2GOS-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H646FNR2
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H646FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H646FNR2OS-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H643FNR2GOSTR-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H643FNR2OS-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H643FNR2GOSCT-ND.
IC DRIVER CLK ECL 1:9 5V 28PLCC - MC100E111FNG
Order 'ic driver clk ecl 1:9 5v 28plcc - MC100E111FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E111FNGOS-ND.
IC DRIVER CLK ECL 1:9 5V 28PLCC - MC100E111FN
Order 'ic driver clk ecl 1:9 5v 28plcc - MC100E111FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E111FNOS-ND.
IC DRIVER DARL ALT REG 14-SOIC - CS3341YDR14G
Order 'ic driver darl alt reg 14-soic - CS3341YDR14G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS3341YDR14G-ND.
IC DRIVER DARL ALT REG 14-SOIC - CS3341YDR14
Order 'ic driver darl alt reg 14-soic - CS3341YDR14' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS3341YDR14-ND.
IC DRIVER FET ALT REG 14-SOIC - CS3361YDR14G
Order 'ic driver fet alt reg 14-soic - CS3361YDR14G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS3361YDR14GOSTR-ND.
IC DRIVER FET ALT REG 14-SOIC - CS3361YDR14
Order 'ic driver fet alt reg 14-soic - CS3361YDR14' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number CS3361YDR14-ND.
IC DRIVER SER/PAR I/O 8BIT SOP16 - BA823F-E2
Order 'ic driver ser/par i/o 8bit sop16 - BA823F-E2' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number BA823F-E2TR-ND.
Options for ON Semiconductor Clock Buffers, Driver Integrated Circuit (ics) Clock Driver Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H641FNR2
Send this link via E-Mail
Help With This Screen
