IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2G - Integrated Circuits (ICs)
| Digi-Key Part Number | MC10H641FNR2GOSTR-ND |
500 2500 5000 12500 |
7.56000 7.00000 6.86000 6.72000 |
Extended Price
3780.00 17500.00 34300.00 84000.00 |
| Manufacturer Part Number | MC10H641FNR2G | |||
| Description | IC DRIVER CLK PECL-TTL1:9 28PLCC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC10H641FNR2G |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Type | Clock Driver |
| Voltage - Supply | 4.75 V ~ 5.25 V |
| Number of Outputs | 9 |
| Input | ECL, PECL |
| Output | ECL, PECL |
| Frequency-Max | 65MHz |
| Package / Case | 28-PLCC |
| Packaging | Tape & Reel (TR) |
| Operating Temperature | 0°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC10H641FNR2G MC10H641FNR2G MC10H641FNR2GOSTR ND MC10H641FNR2GOSTRND MC10H641FNR2GOSTR |
MC10H641FNR2G Specification Sheet
IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2G (MC10H641FNR2GOSTR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2G
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H641FNR2GOSTR-ND.
IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2G
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H641FNR2GOSCT-ND.
IC DRIVER CLK PECL-TTL1:9 28PLCC - MC10H641FNR2
Order 'ic driver clk pecl-ttl1:9 28plcc - MC10H641FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H641FNR2OS-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H646FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H646FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H646FNR2GOS-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H646FNR2
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H646FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H646FNR2OS-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H643FNR2GOSTR-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H643FNR2OS-ND.
IC DRIVER CLK PECL-TTL1:8 28PLCC - MC10H643FNR2G
Order 'ic driver clk pecl-ttl1:8 28plcc - MC10H643FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H643FNR2GOSCT-ND.
IC DRIVER CLK ECL 1:9 5V 28PLCC - MC100E111FNG
Order 'ic driver clk ecl 1:9 5v 28plcc - MC100E111FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E111FNGOS-ND.
IC DRIVER CLK ECL 1:9 5V 28PLCC - MC100E111FN
Order 'ic driver clk ecl 1:9 5v 28plcc - MC100E111FN' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100E111FNOS-ND.
IC DRVR CLK PECL-HSTL 1:9 32LQFP - MC100EP809FAG
Order 'ic drvr clk pecl-hstl 1:9 32lqfp - MC100EP809FAG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP809FAGOS-ND.
IC DRVR CLK PECL-HSTL 1:9 32LQFP - MC100EP809FA
Order 'ic drvr clk pecl-hstl 1:9 32lqfp - MC100EP809FA' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100EP809FAOS-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC100LVE111FNOSCT-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE111FNOSTR-ND.
IC DRVR CLK ECL 1:9 DIFF 28PLCC - MC100LVE111FNR2G
Order 'ic drvr clk ecl 1:9 diff 28plcc - MC100LVE111FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100LVE111FNR2GOS-ND.
Send this link via E-Mail
Help With This Screen
