ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H115P
IC RECEIVER QUAD LINE ECL 16DIP - MC10H115P - Integrated Circuits (ICs)
| Digi-Key Part Number | MC10H115POS-ND |
300 |
2.53300 |
Extended Price
759.90 |
| Manufacturer Part Number | MC10H115P | |||
| Description | IC RECEIVER QUAD LINE ECL 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H115P
| Technical/Catalog Information | MC10H115P |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Logic Type | Line Receiver |
| Mounting Type | Through Hole |
| Package / Case | 16-DIP |
| Supply Voltage | - |
| Packaging | Tube |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC10H115P MC10H115P MC10H115POS ND MC10H115POSND MC10H115POS |
MC10H115P Specification Sheet
IC RECEIVER QUAD LINE ECL 16DIP - MC10H115P (MC10H115POS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H115PON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H115P
Order 'ic receiver quad line ecl 16dip - MC10H115P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H115POS-ND.
ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H115PG
Order 'ic receiver quad line ecl 16dip - MC10H115PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H115PGOS-ND.
ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H115FNG
Order 'ic receiver quad line ecl 20plcc - MC10H115FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H115FNGOS-ND.
ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H116PG
Order 'ic receiver trpl line ecl 16dip - MC10H116PG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H116PGOS-ND.
ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H116P
Order 'ic receiver trpl line ecl 16dip - MC10H116P' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H116POS-ND.
ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H116DG
Order 'ic receiver trpl line ecl 16soic - MC10H116DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H116DGOS-ND.
ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H116D
Order 'ic receiver trpl line ecl 16soic - MC10H116D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H116DOS-ND.
ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tape & Reel (TR) - MC10H116FNR2G
Order 'ic receiver trpl line ecl 20plcc - MC10H116FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H116FNR2GOSTR-ND.
ON Semiconductor (VA) Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Cut Tape (CT) - MC10H116FNR2G
Order 'ic receiver trpl line ecl 20plcc - MC10H116FNR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number MC10H116FNR2GOSCT-ND.
STMicroelectronics Drivers, Receivers, Transceiver Integrated Circuit (ics) Line Receiver Tape & Reel (TR) 4.5 V ~ 5.5 V MC1489D1013TR
Order 'ic receiver quad line 14 soic - MC1489D1013TR' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1951-2-ND.
Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 4.2 V ~ 5.5 V 100EL16M
Order 'ic receiver 5v ecl diff 8soic - 100EL16M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 100EL16M-ND.
Fairchild Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tape & Reel (TR) 4.2 V ~ 5.5 V 100EL16MX
Order 'ic receiver 5v ecl diff 8soic - 100EL16MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 100EL16MX-ND.
ON Semiconductor Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tape & Reel (TR) 4.2 V ~ 5.7 V MC10EL16DR2
Order 'ic receiver ecl diff 5v 8soic - MC10EL16DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10EL16DR2OSTR-ND.
Maxim Integrated Products Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tape & Reel (TR) 3 V ~ 3.6 V MAX9171EKA+T
Order 'ic receiver lvds line sot23-8 - MAX9171EKA+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX9171EKA+T-ND.
NXP Semiconductors Drivers, Receivers, Transceiver Integrated Circuit (ics) Receiver Tube 5 V ~ 18 V TDA8579T/N1,112
Order 'ic dual diff line rcvr 8-soic - TDA8579T/N1,112' online from Digi-Key. Manufactured by NXP Semiconductors. Digi-Key part number 568-3592-5-ND.
Options for ON Semiconductor Logic Family - Specialty Logic Integrated Circuit (ics) Line Receiver Tube - MC10H115P
Send this link via E-Mail
Help With This Screen
