IC XLATOR TTL-ECL DIFF 8SOIC - MC10ELT24D - Integrated Circuits (ICs)
ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.5 V ~ 5.5 V MC10ELT24D
| Digi-Key Part Number | MC10ELT24DOS-ND |
196 |
3.99000 |
Extended Price
782.04 |
| Manufacturer Part Number | MC10ELT24D | |||
| Description | IC XLATOR TTL-ECL DIFF 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.5 V ~ 5.5 V MC10ELT24D
| Technical/Catalog Information | MC10ELT24D |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-SOIC |
| Packaging | Tube |
| Input Type | TTL |
| Output Type | ECL |
| Supply Voltage | 4.5 V ~ 5.5 V |
| Data Rate | - |
| Number of Channels | 1 |
| Operating Temperature | -40°C ~ 85°C |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
MC10ELT24D MC10ELT24D MC10ELT24DOS ND MC10ELT24DOSND MC10ELT24DOS |
MC10ELT24D Specification Sheet
IC XLATOR TTL-ECL DIFF 8SOIC - MC10ELT24D (MC10ELT24DOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.5 V ~ 5.5 V MC10ELT24DIC XLATOR TTL-ECL DIFF 8SOIC - MC10ELT24D
Order 'ic xlator ttl-ecl diff 8soic - MC10ELT24D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT24DOS-ND.
IC XLATOR TTL-ECL DIFF 8SOIC - MC100ELT24DG
Order 'ic xlator ttl-ecl diff 8soic - MC100ELT24DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT24DGOS-ND.
IC XLATOR TTL-ECL DIFF 8SOIC - MC100ELT24D
Order 'ic xlator ttl-ecl diff 8soic - MC100ELT24D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT24DOS-ND.
IC XLATOR TTL-ECL DIFF 8SOIC - MC10ELT24DG
Order 'ic xlator ttl-ecl diff 8soic - MC10ELT24DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT24DGOS-ND.
IC TRANSLATR TTL-ECL DIFF 8TSSOP - MC100ELT24DTG
Order 'ic translatr ttl-ecl diff 8tssop - MC100ELT24DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT24DTGOS-ND.
IC TRANSLATR TTL-ECL DIFF 8TSSOP - MC100ELT24DT
Order 'ic translatr ttl-ecl diff 8tssop - MC100ELT24DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT24DTOS-ND.
IC XLATOR TTL-PECL DIFF 8SOIC - MC10ELT20DG
Order 'ic xlator ttl-pecl diff 8soic - MC10ELT20DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT20DGOS-ND.
IC XLATOR TTL-PECL DIFF 8SOIC - MC10ELT20D
Order 'ic xlator ttl-pecl diff 8soic - MC10ELT20D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT20DOS-ND.
IC TRANSLATR TTL-ECL DIFF 8TSSOP - MC10ELT24DTG
Order 'ic translatr ttl-ecl diff 8tssop - MC10ELT24DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT24DTGOS-ND.
IC XLATOR TTL-ECL QUAD 16SOEIAJ - MC10H124MELG
Order 'ic xlator ttl-ecl quad 16soeiaj - MC10H124MELG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H124MELG-ND.
IC XLATOR TTL-ECL QUAD 16SOEIAJ - MC10H124MEL
Order 'ic xlator ttl-ecl quad 16soeiaj - MC10H124MEL' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H124MEL-ND.
IC XLATOR TTL-ECL QUAD 16SOEIAJ - MC10H124MG
Order 'ic xlator ttl-ecl quad 16soeiaj - MC10H124MG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H124MG-ND.
IC XLATOR TTL-ECL QUAD 16SOEIAJ - MC10H124M
Order 'ic xlator ttl-ecl quad 16soeiaj - MC10H124M' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H124M-ND.
IC XLATOR TTL-PECL DIFF 8SOIC - MC100ELT21DG
Order 'ic xlator ttl-pecl diff 8soic - MC100ELT21DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT21DGOS-ND.
IC XLATOR TTL-PECL DIFF 8SOIC - MC100ELT21D
Order 'ic xlator ttl-pecl diff 8soic - MC100ELT21D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT21DOS-ND.
Options for ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.5 V ~ 5.5 V MC10ELT24D
Send this link via E-Mail
Help With This Screen
