ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC10ELT22DTG
IC XLATR DUAL TTL-PECL 8TSSOP - MC10ELT22DTG - Integrated Circuits (ICs)
| Digi-Key Part Number | MC10ELT22DTGOS-ND |
1 25 100 250 500 1000 |
5.32000 4.56000 3.99000 3.23000 2.75500 2.56500 |
Extended Price
5.32 114.00 399.00 807.50 1377.50 2565.00 |
| Manufacturer Part Number | MC10ELT22DTG | |||
| Description | IC XLATR DUAL TTL-PECL 8TSSOP | |||
| Quantity Available | 400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC10ELT22DTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Input Type | TTL |
| Output Type | PECL |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Data Rate | - |
| Number of Channels | 2 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC10ELT22DTG MC10ELT22DTG MC10ELT22DTGOS ND MC10ELT22DTGOSND MC10ELT22DTGOS |
MC10ELT22DTG Specification Sheet
IC XLATR DUAL TTL-PECL 8TSSOP - MC10ELT22DTG (MC10ELT22DTGOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC10ELT22DTGON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC10ELT22DTG
Order 'ic xlatr dual ttl-pecl 8tssop - MC10ELT22DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT22DTGOS-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC10ELT22DG
Order 'ic xlator dual ttl-pecl df 8soic - MC10ELT22DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT22DGOS-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tape & Reel (TR) 4.75 V ~ 5.25 V MC100ELT22DR2G
Order 'ic xlator dual ttl-pecl 8-soic - MC100ELT22DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT22DR2G-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tape & Reel (TR) 4.75 V ~ 5.25 V MC100ELT22DR2
Order 'ic xlator dual ttl-pecl 8-soic - MC100ELT22DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT22DR2-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tape & Reel (TR) 4.75 V ~ 5.25 V MC100ELT22DTR2G
Order 'ic xlator dual ttl-pecl 8-tssop - MC100ELT22DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT22DTR2G-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tape & Reel (TR) 4.75 V ~ 5.25 V MC10ELT22DR2G
Order 'ic xlator dual ttl-pecl 8-soic - MC10ELT22DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT22DR2G-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tape & Reel (TR) 4.75 V ~ 5.25 V MC10ELT22DR2
Order 'ic xlator dual ttl-pecl 8-soic - MC10ELT22DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT22DR2-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tape & Reel (TR) 4.75 V ~ 5.25 V MC10ELT22DTR2G
Order 'ic xlator dual ttl-pecl 8-tssop - MC10ELT22DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT22DTR2G-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC100ELT22DTG
Order 'ic xlator dl ttl-pecl dff 8tssop - MC100ELT22DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT22DTGOS-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC100ELT22DT
Order 'ic xlator dl ttl-pecl dff 8tssop - MC100ELT22DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT22DTOS-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC100ELT22DG
Order 'ic xlator dl ttl-pecl diff 8soic - MC100ELT22DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT22DGOS-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC100ELT22D
Order 'ic xlator dl ttl-pecl diff 8soic - MC100ELT22D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT22DOS-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC10H351FNG
Order 'ic xlator quad ttl-pecl 20plcc - MC10H351FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H351FNGOS-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC100H606FNG
Order 'ic xlator hex ttl-pecl 28-plcc - MC100H606FNG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100H606FNG-ND.
ON Semiconductor Translator Integrated Circuit (ics) TTL Tape & Reel (TR) 4.75 V ~ 5.25 V MC10H606FNR2G
Order 'ic xlator hex ttl-pecl 28-plcc - MC10H606FNR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10H606FNR2G-ND.
Options for ON Semiconductor Translator Integrated Circuit (ics) TTL Tube 4.75 V ~ 5.25 V MC10ELT22DTG
Send this link via E-Mail
Help With This Screen
