IC XLATOR PECL-TTL DIFF 8TSSOP - MC10ELT21DTG - Integrated Circuits (ICs)
ON Semiconductor Translator Integrated Circuit (ics) PECL Tube 4.75 V ~ 5.25 V MC10ELT21DTG
| Digi-Key Part Number | MC10ELT21DTGOS-ND |
1 25 100 250 500 1000 |
5.46000 4.68000 4.09500 3.31500 2.82750 2.63250 |
Extended Price
5.46 117.00 409.50 828.75 1413.75 2632.50 |
| Manufacturer Part Number | MC10ELT21DTG | |||
| Description | IC XLATOR PECL-TTL DIFF 8TSSOP | |||
| Quantity Available | 345 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MC10ELT21DTG |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Package / Case | 8-TSSOP |
| Packaging | Tube |
| Input Type | PECL |
| Output Type | TTL |
| Supply Voltage | 4.75 V ~ 5.25 V |
| Data Rate | - |
| Number of Channels | 1 |
| Operating Temperature | -40°C ~ 85°C |
| Drawing Number | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MC10ELT21DTG MC10ELT21DTG MC10ELT21DTGOS ND MC10ELT21DTGOSND MC10ELT21DTGOS |
MC10ELT21DTG Specification Sheet
IC XLATOR PECL-TTL DIFF 8TSSOP - MC10ELT21DTG (MC10ELT21DTGOS-ND) - Integrated Circuits (ICs)
Related parts ON Semiconductor Translator Integrated Circuit (ics) PECL Tube 4.75 V ~ 5.25 V MC10ELT21DTGIC XLATOR PECL-TTL DIFF 8TSSOP - MC10ELT21DTG
Order 'ic xlator pecl-ttl diff 8tssop - MC10ELT21DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT21DTGOS-ND.
IC XLATOR PECL-TTL DIFF 8SOIC - MC10ELT21DG
Order 'ic xlator pecl-ttl diff 8soic - MC10ELT21DG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT21DGOS-ND.
IC XLATOR PECL-TTL DIFF 8SOIC - MC10ELT21D
Order 'ic xlator pecl-ttl diff 8soic - MC10ELT21D' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT21DOS-ND.
IC XLATOR PECL-TTL DIFF 8-SOIC - MC100ELT21DR2G
Order 'ic xlator pecl-ttl diff 8-soic - MC100ELT21DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT21DR2G-ND.
IC XLATOR PECL-TTL DIFF 8-SOIC - MC100ELT21DR2
Order 'ic xlator pecl-ttl diff 8-soic - MC100ELT21DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT21DR2-ND.
IC XLATOR PECL-TTL DIFF 8-TSSOP - MC100ELT21DTR2G
Order 'ic xlator pecl-ttl diff 8-tssop - MC100ELT21DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT21DTR2G-ND.
IC XLATOR PECL-TTL DIFF 8-SOIC - MC10ELT21DR2G
Order 'ic xlator pecl-ttl diff 8-soic - MC10ELT21DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT21DR2G-ND.
IC XLATOR PECL-TTL DIFF 8-SOIC - MC10ELT21DR2
Order 'ic xlator pecl-ttl diff 8-soic - MC10ELT21DR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT21DR2-ND.
IC XLATOR PECL-TTL DIFF 8-TSSOP - MC10ELT21DTR2G
Order 'ic xlator pecl-ttl diff 8-tssop - MC10ELT21DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT21DTR2G-ND.
IC XLATOR PECL TTL 5V 8-SOIC - MC10ELT28DR2G
Order 'ic xlator pecl ttl 5v 8-soic - MC10ELT28DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT28DR2G-ND.
IC XLATOR PECL TTL 5V 8-TSSOP - MC10ELT28DTR2G
Order 'ic xlator pecl ttl 5v 8-tssop - MC10ELT28DTR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT28DTR2G-ND.
IC XLATOR ECL-TTL DIFF 8TSSOP - MC100ELT25DTG
Order 'ic xlator ecl-ttl diff 8tssop - MC100ELT25DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT25DTGOS-ND.
IC XLATOR ECL-TTL DIFF 8TSSOP - MC10ELT25DTG
Order 'ic xlator ecl-ttl diff 8tssop - MC10ELT25DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC10ELT25DTGOS-ND.
IC XLATOR DL PECL-TTL DFF 8TSSOP - MC100ELT23DTG
Order 'ic xlator dl pecl-ttl dff 8tssop - MC100ELT23DTG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT23DTGOS-ND.
IC XLATOR DL PECL-TTL DFF 8TSSOP - MC100ELT23DT
Order 'ic xlator dl pecl-ttl dff 8tssop - MC100ELT23DT' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number MC100ELT23DTOS-ND.
Options for ON Semiconductor Translator Integrated Circuit (ics) PECL Tube 4.75 V ~ 5.25 V MC10ELT21DTG
Send this link via E-Mail
Help With This Screen
