CAP 1500UF 35V ELECT FK SMD - EEV-FK1V152M
1500µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FK1V152M
| Digi-Key Part Number | PCE3466CT-ND |
5 10 25 |
2.31600 1.90800 1.77160 |
Extended Price
11.58 19.08 44.29 |
| Manufacturer Part Number | EEV-FK1V152M | |||
| Description | CAP 1500UF 35V ELECT FK SMD | |||
| Quantity Available | 20 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EEV-FK1V152M |
| Vendor | Panasonic - ECG (VA) |
| Category | Capacitors |
| Capacitance | 1500µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.630" Dia x 0.650" H (16.00mm x 16.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.670" L x 0.670" W (17.00mm x 17.00mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EEV FK1V152M EEVFK1V152M PCE3466CT ND PCE3466CTND PCE3466CT |
EEV-FK1V152M Specification Sheet
CAP 1500UF 35V ELECT FK SMD - EEV-FK1V152M (PCE3466CT-ND)
Related parts 1500µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FK1V152MCAP 1500UF 35V ELECT FK SMD - EEV-FK1V152M
Order 'cap 1500uf 35v elect fk smd - EEV-FK1V152M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3466CT-ND.
CAP 1500UF 35V ELECT FK SMD - EEV-FK1V152M
Order 'cap 1500uf 35v elect fk smd - EEV-FK1V152M' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3466TR-ND.
CAP 1500UF 35V ELECT FK SMD - EEV-FK1V152M
Order 'cap 1500uf 35v elect fk smd - EEV-FK1V152M' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3466DKR-ND.
CAP 4.7UF 35V ELECT FK SMD - EEV-FK1V4R7R
Order 'cap 4.7uf 35v elect fk smd - EEV-FK1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3412CT-ND.
CAP 4.7UF 35V ELECT FK SMD - EEV-FK1V4R7R
Order 'cap 4.7uf 35v elect fk smd - EEV-FK1V4R7R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3412TR-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100UR
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100UR' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3413CT-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100UR
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100UR' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3413TR-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100R
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3414CT-ND.
CAP 10UF 35V ELECT FK SMD - EEV-FK1V100R
Order 'cap 10uf 35v elect fk smd - EEV-FK1V100R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3414TR-ND.
CAP 22UF 35V ELECT FK SMD - EEV-FK1V220R
Order 'cap 22uf 35v elect fk smd - EEV-FK1V220R' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3415CT-ND.
CAP 22UF 35V ELECT FK SMD - EEV-FK1V220R
Order 'cap 22uf 35v elect fk smd - EEV-FK1V220R' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3415TR-ND.
CAP 33UF 35V ELECT FK SMD - EEV-FK1V330P
Order 'cap 33uf 35v elect fk smd - EEV-FK1V330P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3416CT-ND.
CAP 33UF 35V ELECT FK SMD - EEV-FK1V330P
Order 'cap 33uf 35v elect fk smd - EEV-FK1V330P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3416TR-ND.
CAP 47UF 35V ELECT FK SMD - EEV-FK1V470P
Order 'cap 47uf 35v elect fk smd - EEV-FK1V470P' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number PCE3417CT-ND.
CAP 47UF 35V ELECT FK SMD - EEV-FK1V470P
Order 'cap 47uf 35v elect fk smd - EEV-FK1V470P' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number PCE3417TR-ND.
Options for 1500µF Aluminum Capacitor Panasonic - ECG (VA) Radial - Surface Mount 35V EEV-FK1V152M
Send this link via E-Mail
Help With This Screen
